-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, AES, 256KB Flash, 32KB RAM 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F6747AIPZ by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430F6747AIPZ-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Min Qty: 180 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1003 | Buy Now |
DISTI #
595-MSP430F6747AIPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 256KB Flsh 32KB SRAM Mixed Signal MCU A 595-MSP430F6747AIPZR RoHS: Compliant | 0 |
|
$6.9300 / $7.0700 | Order Now |
DISTI #
MSP430F6747AIPZ
|
TME | IC: microcontroller, LQFP100, 32kBSRAM,256kBFLASH, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$11.4900 / $12.4100 | RFQ |
|
Vyrian | Peripheral ICs | 1508 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F6747AIPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F6747AIPZ
Texas Instruments
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, AES, 256KB Flash, 32KB RAM 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Bus Compatibility | I2C; SPI; UART | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 62 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MSP430F6747AIPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F6747AIPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F6747AIPZR | Texas Instruments | Check for Price | Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, AES, 256KB Flash, 32KB RAM 100-LQFP -40 to 85 | MSP430F6747AIPZ vs MSP430F6747AIPZR |
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a clock frequency of 16 MHz or less to ensure reliable operation.
To configure the MSP430F6747AIPZ for low-power operation, you can use the Low Power Mode 3 (LPM3) or Low Power Mode 4 (LPM4) modes. These modes can be enabled by setting the corresponding bits in the Status Register (SR) and configuring the clock system to use a low-frequency clock source.
The maximum current that can be sourced or sunk by the GPIO pins is 4 mA. However, it's recommended to limit the current to 2 mA or less to ensure reliable operation and to prevent overheating.
The built-in temperature sensor can be used by configuring the ADC12_B module to read the temperature sensor output. The temperature sensor output is connected to ADC channel 10. You can use the ADC12_B module to convert the temperature sensor output to a digital value, which can then be used to calculate the temperature.
The JTAG pins (TCK, TMS, TDI, and TDO) are used for debugging and programming the device using a JTAG interface. They can also be used as general-purpose I/O pins if JTAG is not being used.