-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 256KB Flash, 32KB RAM 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F67471IPZ by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP430F67471IPZ-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Min Qty: 180 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1003 | Buy Now |
DISTI #
595-MSP430F67471IPZ
|
Mouser Electronics | Metering Systems on a Chip - SoC Mixed Signal MCU A 595-MSP430F67471IPZR RoHS: Compliant | 0 |
|
$7.0500 / $7.0700 | Order Now |
DISTI #
MSP430F67471IPZ
|
TME | IC: microcontroller, LQFP100, 32kBSRAM,256kBFLASH, 1.8÷3.6VDC Min Qty: 1 | 0 |
|
$11.4900 / $12.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F67471IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F67471IPZ
Texas Instruments
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 256KB Flash, 32KB RAM 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Bit Size | 16 | |
Bus Compatibility | I2C; SPI; UART | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11.75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MSP430F67471IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F67471IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F67471IPZR | Texas Instruments | Check for Price | Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, 256KB Flash, 32KB RAM 100-LQFP -40 to 85 | MSP430F67471IPZ vs MSP430F67471IPZR |
The maximum operating temperature range for the MSP430F67471IPZ is -40°C to 85°C, but it can be extended to -40°C to 105°C with some limitations on the clock frequency and supply voltage.
To configure the MSP430F67471IPZ for low-power operation, you can use the Power Management Module (PMM) to control the power modes, such as LPM0, LPM1, LPM2, LPM3, and LPM4. You can also use the Dynamic Voltage Scaling (DVS) feature to adjust the supply voltage based on the system's performance requirements.
The maximum clock frequency for the MSP430F67471IPZ is 25 MHz, but it can be adjusted using the clock system and the Flash Clock Control (FCLK) module.
The MSP430F67471IPZ has a 12-bit ADC with up to 16 channels. To use the ADC, you need to configure the ADC module, select the input channels, and set the conversion mode. You can also use the ADC's built-in features, such as the sample-and-hold circuit and the internal reference voltage.
Yes, the MSP430F67471IPZ can be used with an external crystal oscillator. The device has an internal oscillator that can be used as a clock source, but you can also use an external crystal oscillator to provide a more accurate clock signal.