-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5636IPZ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29643-5-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
44 In Stock |
|
$4.6091 / $7.7800 | Buy Now |
DISTI #
595-MSP430F5636IPZ
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 595-MSP430F5636IPZR RoHS: Compliant | 279 |
|
$4.5500 / $7.7800 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 4 |
|
$14.3325 / $15.3563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5636IPZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5636IPZ
Texas Instruments
20 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V SUPPLY AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | ||
Number of I/O Lines | 74 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5636IPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5636IPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5438AIPZR | Texas Instruments | $6.7205 | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | MSP430F5636IPZ vs MSP430F5438AIPZR |
PIC24FJ192GB110-I/PF | Microchip Technology Inc | $7.1970 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | MSP430F5636IPZ vs PIC24FJ192GB110-I/PF |
MSP430F5636IPZR | Texas Instruments | Check for Price | 20 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85 | MSP430F5636IPZ vs MSP430F5636IPZR |
LM3S9790-IBZ80-C1 | Texas Instruments | Check for Price | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, BGA-108 | MSP430F5636IPZ vs LM3S9790-IBZ80-C1 |
MSP430F5637IPZR | Texas Instruments | Check for Price | 20 MHz MCU with 192KB Flash, 16KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, USB 100-LQFP -40 to 85 | MSP430F5636IPZ vs MSP430F5637IPZR |
PIC24FJ128DA210T-I/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | MSP430F5636IPZ vs PIC24FJ128DA210T-I/PT |
MSP430F5438TPZR | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 105 | MSP430F5636IPZ vs MSP430F5438TPZR |
XMS430F5438IPZ | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 85 | MSP430F5636IPZ vs XMS430F5438IPZ |
LM3S9B90-IBZ80-C5 | Texas Instruments | Check for Price | Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 | MSP430F5636IPZ vs LM3S9B90-IBZ80-C5 |
PIC24FJ128DA110T-I/PT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | MSP430F5636IPZ vs PIC24FJ128DA110T-I/PT |
The maximum clock frequency of the MSP430F5636IPZ is 20 MHz.
To configure the MSP430F5636IPZ to use an external crystal oscillator, set the XT2OFF bit in the UCSCTL6 register to 0, and select the desired crystal frequency using the XT2Sx bits in the UCSCTL7 register.
The JTAG fuse on the MSP430F5636IPZ is a one-time programmable (OTP) fuse that allows the JTAG interface to be permanently disabled for secure applications.
To use the MSP430F5636IPZ's built-in temperature sensor, enable the temperature sensor by setting the TSREFP bit in the ADC12CTL0 register, and then read the temperature data from the ADC12MEM0 register.
The maximum current that the MSP430F5636IPZ's GPIO pins can source or sink is 4 mA.