-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 32KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5522IRGCR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MSP430F5522IRGCRCT-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3399 In Stock |
|
$2.0550 / $4.1100 | Buy Now |
DISTI #
595-MSP430F5522IRGCR
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP430F5522IRGCT RoHS: Compliant | 1933 |
|
$2.0500 / $4.1100 | Buy Now |
|
ComSIT USA | MIXED-SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQCC64 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 9 |
|
RFQ | |
|
LCSC | Other Series 25MHz VQFN-64-EP(9x9) Microcontrollers (MCU/MPU/SOC) ROHS | 10 |
|
$3.9127 / $6.1245 | Buy Now |
|
Vyrian | Peripheral ICs | 27545 |
|
RFQ | |
|
Win Source Electronics | IC MCU 16BIT 32KB FLASH 64VQFN | 3700 |
|
$2.6854 / $4.0282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5522IRGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5522IRGCR
Texas Instruments
25 MHz MCU with 32KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 47 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5522IRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5522IRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5513IRGCR | Texas Instruments | $1.5920 | 25 MHz MCU with 32KB Flash, 4KB SRAM, comparator, DMA, UART/SPI/I2C, USB, timer, HW multiplier 64-VQFN -40 to 85 | MSP430F5522IRGCR vs MSP430F5513IRGCR |
MSP430F5308IRGCT | Texas Instruments | $1.7180 | 25 MHz MCU with 16KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85 | MSP430F5522IRGCR vs MSP430F5308IRGCT |
MSP430F5526IRGCT | Texas Instruments | $3.1597 | 25 MHz MCU with 96KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 64-VQFN -40 to 85 | MSP430F5522IRGCR vs MSP430F5526IRGCT |
MSP430F5524IRGCR | Texas Instruments | $3.2817 | 25 MHz MCU with 64KB Flash, 4KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 64-VQFN -40 to 85 | MSP430F5522IRGCR vs MSP430F5524IRGCR |
MSP430F5528IRGCR | Texas Instruments | $3.6047 | 25 MHz MCU with 128KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 64-VQFN -40 to 85 | MSP430F5522IRGCR vs MSP430F5528IRGCR |
MSP430F5513IRGCT | Texas Instruments | Check for Price | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC64, GREEN, PLASTIC, VQFN-64 | MSP430F5522IRGCR vs MSP430F5513IRGCT |
MSP430F5526IRGCR | Texas Instruments | Check for Price | 25 MHz MCU with 96KB Flash, 6KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB, HW multiplier 64-VQFN -40 to 85 | MSP430F5522IRGCR vs MSP430F5526IRGCR |
MSP430F5310IRGC | Texas Instruments | Check for Price | IC 16-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, VQFN-64, Microcontroller | MSP430F5522IRGCR vs MSP430F5310IRGC |
MSP430F5309IRGC | Texas Instruments | Check for Price | IC 16-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, VQFN-64, Microcontroller | MSP430F5522IRGCR vs MSP430F5309IRGC |
MSP430F5526IRGC | Texas Instruments | Check for Price | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC64, PLASTIC, VQFN-64 | MSP430F5522IRGCR vs MSP430F5526IRGC |
The maximum clock frequency of the MSP430F5522IRGCR is 25 MHz.
To configure the MSP430F5522IRGCR for low power consumption, use the low-power modes (LPM3, LPM4) and adjust the clock frequency, disable unused peripherals, and use the Power Management Module (PMM) to control power consumption.
Yes, the MSP430F5522IRGCR can operate with a 3.3V power supply, but it is recommended to use a 1.8V to 3.6V power supply for optimal performance.
The MSP430F5522IRGCR can be programmed using the Texas Instruments Code Composer Studio (CCS) or IAR Embedded Workbench development environments, or using the MSP430 Flash Emulation Tool (FET) or the MSP430 Universal Serial Communication Interface (USCI) module.
The maximum current consumption of the MSP430F5522IRGCR is approximately 2.5 mA at 25 MHz and 3.3V power supply.