-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 8KB Flash, 4KB SRAM, comparator, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5500IRGZT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F5500IRGZT-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5383 In Stock |
|
$1.8300 | Buy Now |
DISTI #
296-MSP430F5500IRGZTCT-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$1.8316 / $3.4200 | Buy Now |
DISTI #
595-MSP430F5500IRGZT
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 595-MSP430F5500IRGZR RoHS: Compliant | 0 |
|
$1.8300 / $3.4200 | Order Now |
DISTI #
86281496
|
Verical | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1401 | Americas - 3197 |
|
$1.7625 / $2.0875 | Buy Now |
DISTI #
86281023
|
Verical | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1201 | Americas - 2050 |
|
$1.7625 / $2.0875 | Buy Now |
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 136 |
|
$2.4568 / $3.9840 | Buy Now | |
|
Quest Components | 12 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Rochester Electronics | MSP430F5500 Mixed Signal Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 5383 |
|
$1.4100 / $1.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5500IRGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5500IRGZT
Texas Instruments
25 MHz MCU with 8KB Flash, 4KB SRAM, comparator, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 31 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 4 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5500IRGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5500IRGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5507IRGZR | Texas Instruments | $1.7675 | 25 MHz MCU with 32KB Flash, 4KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-VQFN -40 to 85 | MSP430F5500IRGZT vs MSP430F5507IRGZR |
The maximum operating temperature range for the MSP430F5500IRGZT is -40°C to 85°C, but it can be extended to -40°C to 105°C with some limitations on the clock frequency and supply voltage.
To configure the MSP430F5500IRGZT for low-power operation, you can use the Power Management Module (PMM) to control the power modes, such as LPM3 (Low Power Mode 3) or LPM4 (Low Power Mode 4), and adjust the clock frequency and supply voltage accordingly. You can also use the Dynamic Voltage Scaling (DVS) feature to optimize power consumption.
The maximum clock frequency for the MSP430F5500IRGZT is 25 MHz, but it can be adjusted to lower frequencies using the clock system and the DCO (Digitally Controlled Oscillator) to reduce power consumption.
The MSP430F5500IRGZT has a built-in USB interface that can be used for communication and charging. To use the USB interface, you need to configure the USB module, implement the USB protocol stack, and use the USB APIs provided by Texas Instruments.
The MSP430F5500IRGZT has 128 KB of flash memory, which can be used to store program code, data, and constants.