-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5438AIPZR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3008414
|
Farnell | MCU, 16BIT, MSP430, 25MHZ, LQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 38 |
|
$7.4733 / $8.7210 | Buy Now |
DISTI #
3008414RL
|
Farnell | MCU, 16BIT, MSP430, 25MHZ, LQFP-100 RoHS: Compliant Min Qty: 10 Lead time: 53 Weeks, 2 Days Container: Reel | 38 |
|
$7.4733 / $7.7653 | Buy Now |
DISTI #
296-37147-1-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
338 In Stock |
|
$4.8563 / $8.3200 | Buy Now |
DISTI #
595-MSP430F5438AIPZR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595-MSP430F5438AIPZ RoHS: Compliant | 517 |
|
$4.9400 / $8.2600 | Buy Now |
DISTI #
V72:2272_07301870
|
Arrow Electronics | MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2301 Container: Cut Strips | Americas - 925 |
|
$4.9720 / $7.8280 | Buy Now |
DISTI #
66461439
|
Verical | MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 925 |
|
$4.9720 / $7.8280 | Buy Now |
|
Bristol Electronics | 194 |
|
RFQ | ||
|
ComSIT USA | RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MSP430F5438AIPZR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1311 |
|
$3.5300 / $7.0100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 182 |
|
$5.5000 / $8.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5438AIPZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5438AIPZR
Texas Instruments
25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 12MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 18 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 87 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 100 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5438AIPZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5438AIPZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5438AIPZ | Texas Instruments | $7.2763 | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | MSP430F5438AIPZR vs MSP430F5438AIPZ |
MSP430F5438AMPZREP | Texas Instruments | $7.8230 | Enhanced product 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer 100-LQFP -55 to 125 | MSP430F5438AIPZR vs MSP430F5438AMPZREP |
MSP430F5438IPZ | Texas Instruments | Check for Price | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | MSP430F5438AIPZR vs MSP430F5438IPZ |
V62/14608-02YE | Texas Instruments | Check for Price | Enhanced product 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer 100-LQFP -55 to 125 | MSP430F5438AIPZR vs V62/14608-02YE |
MSP430F5438TPZR | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 105 | MSP430F5438AIPZR vs MSP430F5438TPZR |
MSP430F5438TPZ | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 105 | MSP430F5438AIPZR vs MSP430F5438TPZ |
MSP430F5438IPZR | Texas Instruments | Check for Price | 25-MHz MCU with 256-KB flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85 | MSP430F5438AIPZR vs MSP430F5438IPZR |
XMS430F5438AIPZR | Texas Instruments | Check for Price | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100 | MSP430F5438AIPZR vs XMS430F5438AIPZR |
XMS430F5438IPZ | Texas Instruments | Check for Price | 16-Bit Ultra-Low-Power Microcontroller, 256KB Flash, 16KB RAM, 12 Bit ADC, 4 USCIs, 32-bit HW Multi 100-LQFP -40 to 85 | MSP430F5438AIPZR vs XMS430F5438IPZ |
The maximum clock frequency of the MSP430F5438AIPZR is 18 MHz.
To configure the MSP430F5438AIPZR for low-power operation, use the Power Management Module (PMM) to select the desired power mode (e.g., LPM3 or LPM4) and adjust the clock frequency and voltage regulator settings accordingly.
Yes, the MSP430F5438AIPZR can be used with an external crystal oscillator. The device has an internal oscillator that can be used, but an external crystal oscillator can provide better frequency stability and accuracy.
The MSP430F5438AIPZR can be programmed using the Texas Instruments Code Composer Studio (CCS) integrated development environment (IDE) or other third-party development tools. The device can be programmed using the JTAG or Spy-Bi-Wire interfaces.
The MSP430F5438AIPZR has 256 KB of flash memory available for program storage.