-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-MHz MCU with 256-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer and HW multiplier 80-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5437AIPNR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38568-1-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80LQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3142 In Stock |
|
$4.7928 / $8.2200 | Buy Now |
DISTI #
595-MSP430F5437AIPNR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595-MSP430F5437AIPN RoHS: Compliant | 6357 |
|
$4.8900 / $8.2200 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, MSP430 CPU, 25MHZ, CMOS, PQFP80 | 800 |
|
$5.2469 / $10.4937 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, MSP430 CPU, 25MHZ, CMOS, PQFP80 (Also Known As: MSP430F5437AIPNRG4) | 800 |
|
$5.2469 / $10.4937 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, MSP430 CPU, 25MHZ, CMOS, PQFP80 | 11 |
|
$5.2469 / $10.4937 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, MSP430 CPU, 25MHZ, CMOS, PQFP80 (Also Known As: MSP430F5437AIPNRG4) | 11 |
|
$5.2469 / $10.4937 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, MSP430 CPU, 25MHZ, CMOS, PQFP80 | 1 |
|
$14.6833 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 16-BIT, FLASH, MSP430 CPU, 25MHZ, CMOS, PQFP80 (Also Known As: MSP430F5437AIPNRG4) | 1 |
|
$14.6833 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2132 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5437AIPNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5437AIPNR
Texas Instruments
25-MHz MCU with 256-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer and HW multiplier 80-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 12MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 18 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 67 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 80 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5437AIPNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5437AIPNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5418AIPNR | Texas Instruments | $2.5824 | 25-MHz MCU with 128-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85 | MSP430F5437AIPNR vs MSP430F5418AIPNR |
MSP430F5418AIPN | Texas Instruments | $2.7755 | 25-MHz MCU with 128-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85 | MSP430F5437AIPNR vs MSP430F5418AIPN |
MSP430F5437AIPN | Texas Instruments | $4.0887 | 25-MHz MCU with 256-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer and HW multiplier 80-LQFP -40 to 85 | MSP430F5437AIPNR vs MSP430F5437AIPN |
MSP430F5435AIPN | Texas Instruments | $4.8150 | 25-MHz MCU with 192-KB Flash, 16-KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85 | MSP430F5437AIPNR vs MSP430F5435AIPN |
The maximum clock frequency of the MSP430F5437AIPNR is 18 MHz.
To configure the MSP430F5437AIPNR to use an external crystal oscillator, connect the crystal to the XIN and XOUT pins, and set the FLLUNLOCK bit in the FLL_CTL0 register to 1. Then, set the SELOSC bit in the BCSCTL1 register to 2 to select the external crystal oscillator as the clock source.
The maximum current consumption of the MSP430F5437AIPNR is approximately 2.1 mA at 3V and 18 MHz.
To use the built-in UART module on the MSP430F5437AIPNR, configure the UART module by setting the UCAxCTL0 register to enable the UART module, set the baud rate using the UCAxBR0 and UCAxBR1 registers, and set the communication mode using the UCAxMCTL register. Then, use the UART transmit and receive functions to send and receive data.
The flash memory endurance of the MSP430F5437AIPNR is 10,000 write/erase cycles.