-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 100-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5335IPZR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29817-1-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100LQFP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$5.1176 / $8.5700 | Buy Now |
DISTI #
595-MSP430F5335IPZR
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 595-MSP430F5335IPZ RoHS: Compliant | 681 |
|
$5.0900 / $8.5700 | Buy Now |
|
Cytech Systems Limited | IC MCU 16BIT 256KB FLASH 100LQFP | 6000 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 1817 |
|
RFQ | |
|
Win Source Electronics | MIXED SIGNAL MICROCONTROLLER | 6600 |
|
$8.5800 / $12.8699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5335IPZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5335IPZR
Texas Instruments
20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 100-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | ||
Number of I/O Lines | 74 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 18432 | |
RAM (words) | 18 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5335IPZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5335IPZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5333IPZR | Texas Instruments | $3.0374 | 20 MHz MCU with 128KB Flash, 18KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 100-LQFP -40 to 85 | MSP430F5335IPZR vs MSP430F5333IPZR |
MSP430F6433IPZR | Texas Instruments | $3.0656 | 20 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 100-LQFP -40 to 85 | MSP430F5335IPZR vs MSP430F6433IPZR |
MSP430F6435IPZR | Texas Instruments | $3.6559 | 20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 100-LQFP -40 to 85 | MSP430F5335IPZR vs MSP430F6435IPZR |
MSP430F6433IPZ | Texas Instruments | $9.0601 | 20 MHz MCU with 128KB Flash, 10KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 100-LQFP -40 to 85 | MSP430F5335IPZR vs MSP430F6433IPZ |
MSP430F5333IPZ | Texas Instruments | Check for Price | 20 MHz MCU with 128KB Flash, 18KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 100-LQFP -40 to 85 | MSP430F5335IPZR vs MSP430F5333IPZ |
MSP430F5635IPZR | Texas Instruments | Check for Price | 20 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB 100-LQFP -40 to 85 | MSP430F5335IPZR vs MSP430F5635IPZR |
MSP430F5634IPZR | Texas Instruments | Check for Price | MSP430F563x Mixed Signal Microcontroller 100-LQFP -40 to 85 | MSP430F5335IPZR vs MSP430F5634IPZR |
MSP430F5633IPZ | Texas Instruments | Check for Price | 20 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB 100-LQFP -40 to 85 | MSP430F5335IPZR vs MSP430F5633IPZ |
MSP430F5633IPZR | Texas Instruments | Check for Price | 20 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB 100-LQFP -40 to 85 | MSP430F5335IPZR vs MSP430F5633IPZR |
MSP430F5634IPZ | Texas Instruments | Check for Price | 20 MHz MCU with 192KB Flash, 16KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB 100-LQFP -40 to 85 | MSP430F5335IPZR vs MSP430F5634IPZ |
The maximum clock frequency of the MSP430F5335IPZR is 20 MHz.
The MSP430F5335IPZR has 128 KB of flash memory.
Yes, the MSP430F5335IPZR can operate at 3.3V, but it is also compatible with 5V systems.
No, the MSP430F5335IPZR does not have a built-in USB interface. However, it can be used with an external USB interface chip.
The MSP430F5335IPZR has 12-bit ADC with 12 channels.