-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5229IRGCT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-MSP430F5229IRGCT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 64VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
455 In Stock |
|
$4.5302 / $7.7800 | Buy Now |
DISTI #
595-MSP430F5229IRGCT
|
Mouser Electronics | 16-bit Microcontrollers - MCU Mixed Signal MCU A 595-MSP430F5229IRGCR RoHS: Compliant | 0 |
|
$4.5300 / $4.8600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5229IRGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5229IRGCT
Texas Instruments
25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 3 | |
Number of External Interrupts | ||
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 18 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
RAM (words) | 8 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5229IRGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5229IRGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5229IRGCR | Texas Instruments | $2.6963 | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85 | MSP430F5229IRGCT vs MSP430F5229IRGCR |
MSP430F5229IRGC | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | MSP430F5229IRGCT vs MSP430F5229IRGC |
MSP430F5229RGC | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | MSP430F5229IRGCT vs MSP430F5229RGC |
MSP430F5229IZQE | Texas Instruments | Check for Price | Ultra-Low Power 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5229IRGCT vs MSP430F5229IZQE |
MSP430F5219IRGC | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | MSP430F5229IRGCT vs MSP430F5219IRGC |
MSP430F5227IZQE | Texas Instruments | Check for Price | 25 MHz MCU with 64KB Flash, 8KB SRAM, 10-bit ADC, Comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5229IRGCT vs MSP430F5227IZQE |
MSP430F5227IRGC | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | MSP430F5229IRGCT vs MSP430F5227IRGC |
MSP430F5219IZQER | Texas Instruments | Check for Price | MSP430F522x, MSP430F521x Mixed Signal Microcontroller 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5229IRGCT vs MSP430F5219IZQER |
MSP430F5218IZQE | Texas Instruments | Check for Price | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PBGA80, GREEN, PLASTIC, BGA-80 | MSP430F5229IRGCT vs MSP430F5218IZQE |
MSP430F5227IRGCT | Texas Instruments | Check for Price | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PQCC64, GREEN, PLASTIC, VQFN-64 | MSP430F5229IRGCT vs MSP430F5227IRGCT |