Part Details for MSP430F5217IRGCR by Texas Instruments
Results Overview of MSP430F5217IRGCR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5217IRGCR Information
MSP430F5217IRGCR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F5217IRGCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1175 |
|
RFQ |
Part Details for MSP430F5217IRGCR
MSP430F5217IRGCR CAD Models
MSP430F5217IRGCR Part Data Attributes
|
MSP430F5217IRGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5217IRGCR
Texas Instruments
MSP430F522x, MSP430F521x Mixed Signal Microcontroller 64-VQFN -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC64,.35SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES IN 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | MSP430 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5217IRGCR
This table gives cross-reference parts and alternative options found for MSP430F5217IRGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5217IRGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5217IRGC | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | MSP430F5217IRGCR vs MSP430F5217IRGC |
MSP430F5218IZQE | Texas Instruments | Check for Price | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PBGA80, GREEN, PLASTIC, BGA-80 | MSP430F5217IRGCR vs MSP430F5218IZQE |
MSP430F5227IZQE | Texas Instruments | Check for Price | 25 MHz MCU with 64KB Flash, 8KB SRAM, 10-bit ADC, Comparator, DMA, UART/SPI/I2C, 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5217IRGCR vs MSP430F5227IZQE |
MSP430F5229RGC | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | MSP430F5217IRGCR vs MSP430F5229RGC |
MSP430F5219IRGCR | Texas Instruments | Check for Price | MSP430F522x, MSP430F521x Mixed Signal Microcontroller 64-VQFN -40 to 85 | MSP430F5217IRGCR vs MSP430F5219IRGCR |
MSP430F5227IRGC | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | MSP430F5217IRGCR vs MSP430F5227IRGC |
MSP430F5229IRGCT | Texas Instruments | Check for Price | 25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-VQFN -40 to 85 | MSP430F5217IRGCR vs MSP430F5229IRGCT |
MSP430F5219IRGC | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | MSP430F5217IRGCR vs MSP430F5219IRGC |
MSP430F5227IZQER | Texas Instruments | Check for Price | Ultra-Low Power 1.8V Split-Rail I/O 80-BGA MICROSTAR JUNIOR -40 to 85 | MSP430F5217IRGCR vs MSP430F5227IZQER |
MSP430F5228IZQER | Texas Instruments | Check for Price | 16-BIT, FLASH, 25MHz, RISC MICROCONTROLLER, PBGA80, GREEN, PLASTIC, BGA-80 | MSP430F5217IRGCR vs MSP430F5228IZQER |