Part Details for MSP430F5151IDA by Texas Instruments
Results Overview of MSP430F5151IDA by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5151IDA Information
MSP430F5151IDA by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MSP430F5151IDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F5151IDA-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 38TSSOP Min Qty: 130 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
890 In Stock |
|
$2.3100 | Buy Now |
DISTI #
MSP430F5151IDA-ND
|
DigiKey | IC MCU 16BIT 16KB FLASH 38TSSOP Min Qty: 130 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4798 | Buy Now |
DISTI #
595-MSP430F5151IDA
|
Mouser Electronics | 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 595-MSP430F5151IDAR RoHS: Compliant | 0 |
|
$2.3400 / $2.4700 | Order Now |
DISTI #
86001325
|
Verical | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 38-Pin TSSOP Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 1301 | Americas - 685 |
|
$2.2250 / $2.6375 | Buy Now |
DISTI #
86002243
|
Verical | MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 38-Pin TSSOP Tube RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 1201 | Americas - 205 |
|
$2.2250 / $2.6375 | Buy Now |
|
Rochester Electronics | MSP430F5151 25MHz MCU with Two 16-bit High Res Timers, 16KB flash, 2KB RAM, 16-channel Comparator RoHS: Compliant Status: Active Min Qty: 1 | 890 |
|
$1.7800 / $2.2200 | Buy Now |
Part Details for MSP430F5151IDA
MSP430F5151IDA CAD Models
MSP430F5151IDA Part Data Attributes
|
MSP430F5151IDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5151IDA
Texas Instruments
25 MHz MCU with 16KB Flash, 2KB SRAM, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 38 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 6.15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MSP430F5151IDA
This table gives cross-reference parts and alternative options found for MSP430F5151IDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5151IDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5132IDAR | Texas Instruments | $1.0400 | 25 MHz MCU with 8KB Flash, 1KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85 | MSP430F5151IDA vs MSP430F5132IDAR |
MSP430F5132IDA | Texas Instruments | $1.3413 | 25 MHz MCU with 8KB Flash, 1KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85 | MSP430F5151IDA vs MSP430F5132IDA |
MSP430F5152IDAR | Texas Instruments | $1.4506 | 25 MHz MCU with 16KB Flash, 2KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85 | MSP430F5151IDA vs MSP430F5152IDAR |
MSP430F5171IDAR | Texas Instruments | $1.5601 | 25 MHz MCU with 32KB Flash, 2KB SRAM, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85 | MSP430F5151IDA vs MSP430F5171IDAR |
MSP430F5172IDAR | Texas Instruments | $1.6580 | 25 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85 | MSP430F5151IDA vs MSP430F5172IDAR |
MSP430F5172IDA | Texas Instruments | $2.0201 | 25 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85 | MSP430F5151IDA vs MSP430F5172IDA |
MSP430F5171IDA | Texas Instruments | Check for Price | 25 MHz MCU with 32KB Flash, 2KB SRAM, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85 | MSP430F5151IDA vs MSP430F5171IDA |
MSP430F5151IDAR | Texas Instruments | Check for Price | 25MHz MCU with Two 16-bit High Res Timers, 16KB flash, 2KB RAM, 16-channel Comparator 38-TSSOP -40 to 85 | MSP430F5151IDA vs MSP430F5151IDAR |