-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 MHz MCU with 8KB Flash, 1KB SRAM, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F5131IDAR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29342-1-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 38TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5344 / $2.6500 | Buy Now |
DISTI #
595-MSP430F5131IDAR
|
Mouser Electronics | 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 595-MSP430F5131IDA RoHS: Compliant | 781 |
|
$1.3900 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F5131IDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F5131IDAR
Texas Instruments
25 MHz MCU with 8KB Flash, 1KB SRAM, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-38 | |
Pin Count | 38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 38 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP38,.32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Current-Max | 6.15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F5131IDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F5131IDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F5131DA | Texas Instruments | Check for Price | IC RISC MICROCONTROLLER, Microcontroller | MSP430F5131IDAR vs MSP430F5131DA |
MSP430F5131IDA | Texas Instruments | Check for Price | 25 MHz MCU with 8KB Flash, 1KB SRAM, comparator, DMA, 16-bit High Resolution timer 38-TSSOP -40 to 85 | MSP430F5131IDAR vs MSP430F5131IDA |
The maximum clock frequency for the MSP430F5131IDAR is 25 MHz, but it can be overclocked up to 30 MHz with reduced voltage and temperature range.
To use an external crystal oscillator, set the XT2OFF bit in the FLLUNLOCK register to 0, and configure the XT2 pins as inputs. Then, connect the crystal oscillator to the XT2 pins and set the MCLK frequency to the desired value using the CSCTLx registers.
The minimum voltage required for the MSP430F5131IDAR to operate is 1.8V, but it can operate down to 1.6V with reduced frequency and performance.
The built-in temperature sensor on the MSP430F5131IDAR is a 10-bit analog-to-digital converter (ADC) that can be accessed through the ADC10 module. Configure the ADC10 module to read the temperature sensor channel, and then use the ADC10MEM register to read the temperature value.
No, the MSP430F5131IDAR is not 5V tolerant and should only be used with a power supply between 1.8V and 3.6V. Using a 5V power supply can damage the device.