-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 49-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F2272IYFFR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F2272IYFFR | Texas Instruments | 16-bit Ultra-Low-Power Microcontroller, 32KB Flash, 512B RAM 49-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28983-1-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 49DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3018 / $5.8600 | Buy Now |
DISTI #
595-MSP430F2272IYFFR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B Ultra-Low-Power MCU A 595-MSP430F2272IYFFT RoHS: Compliant | 2596 |
|
$3.2800 / $5.8800 | Buy Now |
DISTI #
J56:1989_04211578
|
Arrow Electronics | MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 49-Pin DSBGA T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks | Europe - 7500 |
|
$2.8370 | Buy Now |
|
Cytech Systems Limited | IC MCU 16BIT 32KB FLASH 49DSBGA | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2272IYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2272IYFFR
Texas Instruments
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 49-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Pin Count | 49 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 49 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA49,7X7,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.625 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2272IYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2272IYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F2274IYFFR | Texas Instruments | $2.5532 | 16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85 | MSP430F2272IYFFR vs MSP430F2274IYFFR |
MSP430F2274IYFF | Texas Instruments | Check for Price | IC 16-BIT, FLASH, 16 MHz, RISC MICROCONTROLLER, PBGA49, GREEN, DSBGA-49, Microcontroller | MSP430F2272IYFFR vs MSP430F2274IYFF |
The maximum clock frequency of the MSP430F2272IYFFR is 16 MHz.
The MSP430F2272IYFFR has 32 KB of flash memory.
Yes, the MSP430F2272IYFFR can operate at 3.3V, but it is also compatible with 5V systems.
No, the MSP430F2272IYFFR does not have a built-in USB interface. However, it can be connected to a USB interface using an external USB controller.
The power consumption of the MSP430F2272IYFFR in low-power mode is typically around 0.5 μA.