-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F2101IPWR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18106-1-ND
|
DigiKey | IC MCU 16BIT 1KB FLASH 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1770 In Stock |
|
$0.8368 / $1.9100 | Buy Now |
DISTI #
595-MSP430F2101IPWR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit Ult-Lo-Pwr 1k B Flash 128B RAM A 595-MSP430F2101IPW RoHS: Compliant | 0 |
|
$0.8120 / $0.8790 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2101IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2101IPWR
Texas Instruments
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of I/O Lines | 16 | |
Number of Serial I/Os | ||
Number of Terminals | 20 | |
Number of Timers | 16 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.41 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2101IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2101IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F2101IPW | Texas Instruments | $0.7270 | 16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 85 | MSP430F2101IPWR vs MSP430F2101IPW |
MSP430F2101TPWR | Texas Instruments | $0.7507 | 16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 105 | MSP430F2101IPWR vs MSP430F2101TPWR |
MSP430F2101TPW | Texas Instruments | Check for Price | 16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 105 | MSP430F2101IPWR vs MSP430F2101TPW |
The maximum operating temperature range for the MSP430F2101IPWR is -40°C to 85°C.
To configure the MSP430F2101IPWR for low-power operation, you can use the Power Management Module (PMM) to control the power modes. You can also use the Dynamic Voltage Scaling (DVS) feature to adjust the voltage and frequency of the CPU to optimize power consumption.
The maximum clock frequency of the MSP430F2101IPWR is 16 MHz.
To use the built-in UART module on the MSP430F2101IPWR, you need to configure the UART registers, set the baud rate, and enable the UART module. You can then use the UART to transmit and receive data using the serial communication protocol.
Yes, you can use the MSP430F2101IPWR with an external crystal oscillator. The device has an internal oscillator that can be used, but you can also connect an external crystal oscillator to the XT1 and XT2 pins to provide a more accurate clock source.