-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 14-TSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F2013TPW by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MSP430F2013TPW-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3010 In Stock |
|
$2.1400 | Buy Now |
DISTI #
296-26194-5-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
68 In Stock |
|
$2.1451 / $3.9500 | Buy Now |
DISTI #
595-MSP430F2013TPW
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM A 595-MSP430F2013TPWR RoHS: Compliant | 228 |
|
$2.1300 / $3.9500 | Buy Now |
DISTI #
J56:1989_00024234
|
Arrow Electronics | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks Date Code: 1930 | Europe - 180 |
|
$1.8270 | Buy Now |
DISTI #
V99:2348_07299227
|
Arrow Electronics | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1930 | Americas - 98 |
|
$0.3731 / $0.3804 | Buy Now |
DISTI #
86281248
|
Verical | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 1201 | Americas - 1210 |
|
$2.5750 | Buy Now |
DISTI #
86281350
|
Verical | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 1301 | Americas - 1170 |
|
$2.5750 | Buy Now |
DISTI #
86281474
|
Verical | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 146 Package Multiple: 1 Date Code: 1101 | Americas - 630 |
|
$2.5750 | Buy Now |
DISTI #
56069659
|
Verical | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1930 | Americas - 98 |
|
$0.3731 / $0.3780 | Buy Now |
|
Rochester Electronics | MSP430F2013 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, 16-Bit Sigma-Delta A/D, USI for SPI/I2C RoHS: Compliant Status: Active Min Qty: 1 | 3010 |
|
$1.6500 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2013TPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2013TPW
Texas Instruments
16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 14-TSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8 V AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of I/O Lines | 10 | |
Number of Serial I/Os | ||
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2013TPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2013TPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F2013TPWR | Texas Instruments | $1.3762 | 16 MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 2KB Flash, 128B RAM 14-TSSOP -40 to 105 | MSP430F2013TPW vs MSP430F2013TPWR |
The maximum clock frequency for the MSP430F2013TPW is 16 MHz, but it can be overclocked up to 20 MHz with reduced reliability and increased power consumption.
To use an external crystal oscillator, connect the crystal to the XIN and XOUT pins, and configure the UCSCTL6 register to select the external crystal oscillator as the clock source. Also, ensure that the UCSCTL7 register is set to enable the crystal oscillator.
The minimum voltage required for the MSP430F2013TPW to operate is 1.8V, but it is recommended to operate at a minimum of 2.2V for reliable operation.
To reduce power consumption on the MSP430F2013TPW, use the low-power modes (LPM3 or LPM4) when the device is not actively processing data, and disable any unused peripherals. Additionally, use the clock gating feature to disable clocks to unused modules.
No, the MSP430F2013TPW is not 5V tolerant and should not be used with a 5V power supply. The maximum recommended voltage is 3.6V.