-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F2011IRSAT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19698-1-ND
|
DigiKey | IC MCU 16BIT 2KB FLASH 16QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
515 In Stock |
|
$1.0286 / $2.0700 | Buy Now |
DISTI #
595-MSP430F2011IRSAT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM A 595-MSP430F2011IRSAR RoHS: Compliant | 0 |
|
$0.9900 / $2.0700 | Order Now |
DISTI #
V72:2272_07299204
|
Arrow Electronics | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 95 |
|
$0.9224 / $1.3873 | Buy Now |
DISTI #
62294532
|
Verical | MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2214 | Americas - 95 |
|
$0.9224 / $1.3873 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.3964 / $3.0192 | Buy Now | |
|
Quest Components | 32 |
|
$1.1813 / $2.3625 | Buy Now | |
|
Rochester Electronics | MSP430F2011 16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B RAM, Comparator RoHS: Compliant Status: Active Min Qty: 1 | 146 |
|
$0.8012 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F2011IRSAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F2011IRSAT
Texas Instruments
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8 V AT 6 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of DMA Channels | ||
Number of I/O Lines | 10 | |
Number of Serial I/Os | ||
Number of Terminals | 16 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 0.125 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 0.37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F2011IRSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F2011IRSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F2011IRSAR | Texas Instruments | $0.6594 | 16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 16-QFN -40 to 85 | MSP430F2011IRSAT vs MSP430F2011IRSAR |
MSP430F2011TRSAT | Texas Instruments | $0.7936 | 16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 16-QFN -40 to 105 | MSP430F2011IRSAT vs MSP430F2011TRSAT |
MSP430F2011TRSA | Texas Instruments | Check for Price | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 | MSP430F2011IRSAT vs MSP430F2011TRSA |
MSP430F2011IRSA | Texas Instruments | Check for Price | 16-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, PQCC16, PLASTIC, QFN-16 | MSP430F2011IRSAT vs MSP430F2011IRSA |
The maximum clock frequency that can be used with the MSP430F2011IRSAT is 16 MHz, which is the maximum frequency of the internal digitally controlled oscillator (DCO). However, the device can also be clocked externally up to 20 MHz.
To configure the MSP430F2011IRSAT to use an external crystal oscillator, you need to connect the crystal to the XIN and XOUT pins, and then configure the UCSCTL6 register to select the external crystal oscillator as the clock source. You also need to configure the UCSCTL7 register to set the correct frequency range for the crystal oscillator.
The minimum voltage required to program the MSP430F2011IRSAT is 2.2V. However, it is recommended to use a voltage of at least 2.5V to ensure reliable programming.
Yes, the MSP430F2011IRSAT can be used in a 3.3V system. The device is specified to operate from 1.8V to 3.6V, so 3.3V is within the recommended operating range.
There are several ways to reduce power consumption in the MSP430F2011IRSAT, including using the low-power modes (LPM3 or LPM4), reducing the clock frequency, turning off unused peripherals, and using the built-in brown-out reset (BOR) to detect and respond to voltage drops.