-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP430F1232IPWR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26177-1-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3775 In Stock |
|
$2.9601 / $5.2700 | Buy Now |
DISTI #
595-430F1232IPWR
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IPW RoHS: Compliant | 3829 |
|
$2.8800 / $4.4000 | Buy Now |
DISTI #
V72:2272_07299077
|
Arrow Electronics | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2140 Container: Cut Strips | Americas - 915 |
|
$2.9000 / $3.4810 | Buy Now |
DISTI #
66053113
|
Verical | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2140 | Americas - 915 |
|
$2.9000 / $3.4810 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,16-BIT,CMOS,TSSOP,28PIN,PLASTIC | 1464 |
|
$1.8240 / $4.5600 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,16-BIT,CMOS,TSSOP,28PIN,PLASTIC | 37 |
|
$1.2000 / $2.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7950 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1849 |
|
$5.0000 / $7.6900 | Buy Now |
|
Cytech Systems Limited | IC MCU 16BIT 8KB FLASH 28TSSOP | 10000 |
|
RFQ | |
|
LCSC | MSP430 8MHz TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS | 9591 |
|
$1.0240 / $1.7813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP430F1232IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP430F1232IPWR
Texas Instruments
8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4.15MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | MSP430 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | ||
Number of External Interrupts | ||
Number of I/O Lines | 22 | |
Number of Serial I/Os | ||
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
RAM (words) | 0.25 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MSP430F1232IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP430F1232IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP430F1232IPW | Texas Instruments | $2.4106 | 8 MHz MCU with 8KB Flash, 256B SRAM, timer, 10-bit ADC, SPI/UART 28-TSSOP -40 to 85 | MSP430F1232IPWR vs MSP430F1232IPW |
MSP430F1232IPWR | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PDSO28, GREEN, PLASTIC, TSSOP-28 | MSP430F1232IPWR vs MSP430F1232IPWR |
MSP430F1232IPW | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 8MHz, RISC MICROCONTROLLER, PDSO28, GREEN, PLASTIC, TSSOP-28 | MSP430F1232IPWR vs MSP430F1232IPW |
The maximum clock frequency of the MSP430F1232IPWR is 8 MHz.
The MSP430F1232IPWR has 8 KB of flash memory.
Yes, the MSP430F1232IPWR can operate at 3.3V, but it is also compatible with 5V systems.
No, the MSP430F1232IPWR does not have built-in USB support. However, it can be used with external USB controllers.
The power consumption of the MSP430F1232IPWR in low-power mode (LPM3) is approximately 0.5 μA.