Part Details for MSP10A0110K0GEJ by Vishay Dale
Results Overview of MSP10A0110K0GEJ by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP10A0110K0GEJ Information
MSP10A0110K0GEJ by Vishay Dale is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MSP10A0110K0GEJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP10KR-ND
|
DigiKey | RES ARRAY 9 RES 10K OHM 10SIP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
270 In Stock |
|
$3.9531 / $9.7600 | Buy Now |
DISTI #
MSP10A0110K0GEJ
|
IBS Electronics | MSP10A0110K0GEJ by DALE (VISHAY) is a 10 kOhm 10-pin bussed 1% thick film molded SIP resistor network from the MSP Series, designed for precision applications. Min Qty: 506 Package Multiple: 1 | 990 |
|
$4.3680 | Buy Now |
|
New Advantage Corporation | MSP Series 10 kOhm 10 Pin Bussed �2 % Thick Film Molded SIP Resistor Network RoHS: Compliant Min Qty: 1 Package Multiple: 22 | 792 |
|
$5.1700 / $5.6000 | Buy Now |
Part Details for MSP10A0110K0GEJ
MSP10A0110K0GEJ CAD Models
MSP10A0110K0GEJ Part Data Attributes
|
MSP10A0110K0GEJ
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
MSP10A0110K0GEJ
Vishay Dale
RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, 9909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.50 | |
Construction | Molded Case | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 10000 Ω | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 9909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for MSP10A0110K0GEJ
This table gives cross-reference parts and alternative options found for MSP10A0110K0GEJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP10A0110K0GEJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP10A0110K0FEJ | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | MSP10A0110K0GEJ vs MSP10A0110K0FEJ |
MSP10A0110K0GDA | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP | MSP10A0110K0GEJ vs MSP10A0110K0GDA |
MSP10A0110K0FDA | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP | MSP10A0110K0GEJ vs MSP10A0110K0FDA |
MSP10A0110K0GEJ Frequently Asked Questions (FAQ)
-
The recommended land pattern for the MSP10A0110K0GEJ can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for PCB layout and assembly.
-
The MSP10A0110K0GEJ has a thermal resistance of 10°C/W. To handle thermal management, ensure good airflow, use a heat sink if necessary, and follow the recommended PCB layout guidelines to minimize thermal impedance.
-
The maximum operating temperature range for the MSP10A0110K0GEJ is -55°C to +150°C, as specified in the datasheet.
-
Yes, the MSP10A0110K0GEJ is suitable for high-reliability applications. It is built with a robust design and undergoes rigorous testing to ensure its performance and reliability.
-
To ensure reliability in a humid environment, follow the recommended storage and handling procedures, and consider using conformal coating or potting to protect the device from moisture.