-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY, 3A, PANEL MOUNT-THREADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP103C204 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9597
|
Newark | Msp103C204 |Alcoswitch Te Connectivity MSP103C204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3400 / $8.9500 | Buy Now |
DISTI #
06M4169
|
Newark | Switch, Pushbutton, Spst-No, 3A, 125V, Switch Operation:Off-(On), Contact Configuration:Spst-No, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:5V, Contact Current Max:3A, Switch Terminals:Solder, Product Range:Msp3 Series Rohs Compliant: Yes |Alcoswitch Te Connectivity MSP103C204 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $7.7200 | Buy Now |
DISTI #
450-1430-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
86 In Stock |
|
$6.5129 / $10.1500 | Buy Now |
DISTI #
1825516-4
|
Avnet Americas | - Bulk (Alt: 1825516-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$4.5120 / $5.4881 | Buy Now |
DISTI #
506-MSP103C204
|
Mouser Electronics | Pushbutton Switches 3A SPST PB SWITCH RoHS: Compliant | 100 |
|
$6.1300 / $9.8300 | Buy Now |
|
TE Connectivity | MSP103C204 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Single Throw Extended | Pushbutton Switch | Part Number: MSP103C204 | Internal Number: 1825516-4 | TE Connectivity RoHS: Compliant Min Qty: 1 | 86 |
|
$13.3500 / $15.9000 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - 3A, 125VAC - Round Red Cap Actuator - Solder Lug - Panel Mount, Rear. RoHS: Compliant |
77 In Stock |
|
$5.9500 / $9.5400 | Buy Now |
DISTI #
87043953
|
Verical | Switch Push Button N.C. SPST Round Plunger 3A 125VAC Momentary Panel Mount Solder Lug Bulk RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1731 | Americas - 75 |
|
$8.2290 / $12.4020 | Buy Now |
DISTI #
1825516-4
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.7000 / $5.7900 | Buy Now |
DISTI #
1825516-4
|
TME | Switch: push-button, Pos: 2, SPST, 3A/125VAC, OFF-(ON), 100MΩ, round Min Qty: 15 | 0 |
|
$7.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP103C204
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSP103C204
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 3A, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Bushing Length | 0.234 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | PHENOL RESIN | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
A good PCB layout for the MSP103C204 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
The MSP103C204 requires a stable power supply with minimal noise and ripple. Ensure the power supply voltage is within the recommended range (3.3V ± 10%), and use a low-ESR capacitor (e.g., 10uF) to filter out noise. Additionally, use a separate power plane for the MSP103C204 to minimize noise coupling.
The MSP103C204 is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures. Ensure proper thermal management and heat dissipation to maintain optimal performance.
The MSP103C204 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure the PCB is properly grounded. Avoid touching the device's pins or handling the device during assembly.
The recommended soldering profile for the MSP103C204 is a peak temperature of 240°C ± 5°C, with a dwell time of 30-60 seconds. Ensure the soldering process is within the recommended temperature range to prevent damage to the device.