Part Details for MSP103B04 by TE Connectivity
Results Overview of MSP103B04 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP103B04 Information
MSP103B04 by TE Connectivity is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MSP103B04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M2449
|
Newark | Switch, Pushbutton, Spst-Nc, 3A, 125V, Product Range:Msp3 Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spst-Nc, Switch Operation:On-(On), Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:Black Rohs Compliant: Yes |Alcoswitch Te Connectivity MSP103B04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 262 |
|
$3.3900 | Buy Now |
DISTI #
450-1428-ND
|
DigiKey | SWITCH PUSH SPST-NC 3A 125V Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
34 In Stock |
|
$4.7569 / $7.4100 | Buy Now |
DISTI #
1825516-1
|
Avnet Americas | - Bulk (Alt: 1825516-1) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4622 / $3.9048 | Buy Now |
DISTI #
16M2449
|
Avnet Americas | - Bulk (Alt: 16M2449) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$6.0300 / $7.4000 | Buy Now |
DISTI #
506-MSP103B04
|
Mouser Electronics | Pushbutton Switches SPST-NC BLK ACT PNL RoHS: Compliant | 208 |
|
$4.7500 / $6.6000 | Buy Now |
DISTI #
70155970
|
RS | Pushbutton Switch, 2.5mm Travel, Panel Mount, SPST, Black, Normally Closed Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$5.2000 / $6.6700 | Buy Now |
|
TE Connectivity | MSP103B04 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Threaded General Purpose Push Button Switch Single Pole - Single Throw Extended | Pushbutton Switch | Part Number: MSP103B04 | Internal Number: 1825516-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 34 |
|
$8.8900 / $10.6700 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NC - On-Mom - 3A, 125VAC - Round Black Cap Actuator - Solder Lug - Panel Mount, Rear. RoHS: Compliant |
517 Partner Stock |
|
$3.8300 / $5.1900 | Buy Now |
DISTI #
1825516-1
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 172 In Stock |
|
Buy Now | |
DISTI #
000000000002659905
|
Sager | Pushbutton Switches SPST-NC BLK ACT PNL Min Qty: 1 | 158 |
|
$3.7300 / $4.5100 | Buy Now |
Part Details for MSP103B04
MSP103B04 CAD Models
MSP103B04 Part Data Attributes
|
MSP103B04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MSP103B04
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 3A, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.098 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Bushing Length | 0.235 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | PHENOL RESIN | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
MSP103B04 Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal issues.
-
The MSP103B04 has a thermal pad on the bottom, which should be connected to a thermal plane on the PCB to dissipate heat efficiently. A thermal interface material (TIM) can be used to improve heat transfer. Additionally, ensure good airflow around the device and consider using a heat sink if necessary.
-
The MSP103B04 is rated for operation from -40°C to 125°C (junction temperature). However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It's recommended to operate the device within a temperature range of -20°C to 100°C for optimal performance.
-
The MSP103B04 is designed to withstand moderate vibration levels. However, if your application involves extreme vibration, it's recommended to use additional mechanical support, such as a bracket or a clamp, to secure the device. Consult TE Connectivity's application notes for more information.
-
The MSP103B04 is not hermetically sealed, so it's essential to take precautions to prevent moisture ingress. Use a conformal coating, such as a silicone-based coating, to protect the device from humidity. Additionally, ensure good PCB design practices, such as using a moisture-resistant PCB material and avoiding vias under the device.