Part Details for MSP08A0320K0FDA by Vishay Intertechnologies
Results Overview of MSP08A0320K0FDA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP08A0320K0FDA Information
MSP08A0320K0FDA by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MSP08A0320K0FDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSP08A0320K0FDA
|
Avnet Americas | Resistor, Network, 20 kOhm, ? 1%, 1 W, 4 Resistors, Isolated, SIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: MSP08A0320K0FDA) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7625 / $3.8448 | Buy Now |
DISTI #
71-MSP08A0320K0FDA
|
Mouser Electronics | Resistor Networks & Arrays 8pin 20Kohms 1% Isolated RoHS: Not Compliant | 0 |
|
$4.1100 / $10.6600 | Order Now |
DISTI #
MSP08A0320K0FDA
|
TTI | Resistor Networks & Arrays 8pin 20Kohms 1% Isolated Min Qty: 336 Package Multiple: 28 Container: Tube | Americas - 0 |
|
$3.8300 / $4.3000 | Buy Now |
DISTI #
MSP08A0320K0FDA
|
Avnet Abacus | Resistor Network 20 kOhm 1 1 W 4 Resistors Isolated SIP PC Pin Through Hole Thick Film (Alt: MSP08A0320K0FDA) RoHS: Not Compliant Min Qty: 336 Package Multiple: 28 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSP08A0320K0FDA
MSP08A0320K0FDA CAD Models
MSP08A0320K0FDA Part Data Attributes
|
MSP08A0320K0FDA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MSP08A0320K0FDA
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1W, 20000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 7909, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Construction | Molded Case | |
Element Power Dissipation | 0.3 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 20.07 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.29 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7909 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for MSP08A0320K0FDA
This table gives cross-reference parts and alternative options found for MSP08A0320K0FDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSP08A0320K0FDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSP08A0320K0FEJ | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | MSP08A0320K0FDA vs MSP08A0320K0FEJ |