Part Details for MSP-US-TRF6900 by Texas Instruments
Results Overview of MSP-US-TRF6900 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP-US-TRF6900 Information
MSP-US-TRF6900 by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MSP-US-TRF6900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 811 |
|
RFQ |
Part Details for MSP-US-TRF6900
MSP-US-TRF6900 CAD Models
MSP-US-TRF6900 Part Data Attributes
|
MSP-US-TRF6900
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSP-US-TRF6900
Texas Instruments
SPECIALTY TELECOM CIRCUIT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3 V | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL |