-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP-100-24 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1590
|
Newark | Power Supply, Ac-Dc, 24V, 4.5A Rohs Compliant: Yes |Mean Well MSP-100-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.5800 | Buy Now |
DISTI #
1866-3479-ND
|
DigiKey | AC/DC CONVERTER 24V 108W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$51.3164 / $56.5700 | Buy Now |
DISTI #
MSP-100-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 4.5A 108W - Boxed Product (Development Kits) (Alt: MSP-100-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
709-MSP100-24
|
Mouser Electronics | Switching Power Supplies 108W 24V 4.5A Medical Power Supply RoHS: Compliant | 0 |
|
$46.9000 / $53.0000 | Order Now |
DISTI #
70271891
|
RS | Power Supply, AC-DC,24V,4.5A,100-264V In, Enclosed, Pnl Mnt, PFC, Medical, MSP Series Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$54.2200 / $63.7900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 24V@4.5A - 108W - Medical RoHS: Compliant |
72 In Stock 10 Factory Stock |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
69168167
|
Verical | AC/DC Power Supply Single-OUT 24V 4.5A 108W Medical 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 72 |
|
$55.1765 / $62.3529 | Buy Now |
DISTI #
87337533
|
Verical | AC/DC Power Supply Single-OUT 24V 4.5A 108W Medical 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$60.0460 / $61.5860 | Buy Now |
DISTI #
87175463
|
Verical | AC/DC Power Supply Single-OUT 24V 4.5A 108W Medical 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$48.3000 / $53.1000 | Buy Now |
DISTI #
MSP-100-24
|
TME | Power supply: switching, for building in,modular, 108W, 24VDC Min Qty: 1 | 30 |
|
$46.9000 / $53.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSP-100-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
MSP-100-24
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | DC INPUT VOLTAGE IS 120 TO 370V | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
The maximum ambient temperature for the MSP-100-24 is 50°C (122°F) with derating, and 40°C (104°F) without derating.
Yes, the MSP-100-24 is designed to operate in humid environments, but it's recommended to keep the relative humidity below 90% to prevent condensation.
The MSP-100-24 requires a minimum load of 20% to maintain stability and ensure proper operation.
Yes, you can parallel multiple MSP-100-24 units to increase the output power, but it's recommended to use a master-slave configuration to ensure synchronization and stability.
The MSP-100-24 can tolerate surges up to 300% of the rated output power for a duration of 10ms.