Part Details for MSP-10-SS by Ruland Manufacturing Co Inc
Results Overview of MSP-10-SS by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSP-10-SS Information
MSP-10-SS by Ruland Manufacturing Co Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MSP-10-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MSP-10-SS-ND
|
DigiKey | 10 MM STAINLESS SHAFT COLLAR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
500 In Stock |
|
$25.4000 | Buy Now |
DISTI #
72177318
|
RS | Shaft Collar, Two-Piece, Bore 10mm, OD 24mm, W 9mm,303 Stainless Steel Min Qty: 1 Package Multiple: 1 Container: Bulk | 42 |
|
$16.0300 | Buy Now |