Part Details for MSMLJ85A by Microchip Technology Inc
Results Overview of MSMLJ85A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ85A Information
MSMLJ85A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6012
|
Newark | Tvs 85V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ85A RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.1600 | Buy Now |
DISTI #
1086-9115-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1600 | Buy Now |
DISTI #
MSMLJ85A
|
Avnet Americas | Diode TVS Single Uni-Dir 85V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ85A) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8924 / $2.2244 | Buy Now |
DISTI #
494-MSMLJ85A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 85V 5% 3000W uni RoHS: Not Compliant | 0 |
|
$2.1600 / $2.3200 | Order Now |
DISTI #
MSMLJ85A
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
34 Alternates Available |
|
$1.9700 / $2.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 34 Factory Stock |
|
$2.2800 / $3.6520 | Buy Now |
DISTI #
MSMLJ85A
|
TME | Diode: TVS, 3kW, 99.2V, 20.8A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$3.4200 / $4.3000 | RFQ |
|
NAC | TVS RoHS: Compliant Min Qty: 150 Package Multiple: 1 | 0 |
|
$2.0700 / $2.5500 | Buy Now |
|
NexGen Digital | 400 |
|
RFQ | ||
DISTI #
MSMLJ85A
|
EBV Elektronik | Diode TVS Single UniDir 85V 3KW 2Pin DO214AB (Alt: MSMLJ85A) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MSMLJ85A
MSMLJ85A CAD Models
MSMLJ85A Part Data Attributes
|
MSMLJ85A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ85A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
MSMLJ85A Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
-
To ensure reliable operation at high temperatures, it's essential to follow proper thermal design and layout guidelines, and to derate the device's power dissipation according to the temperature derating curve provided in the datasheet. Additionally, consider using a heat sink or thermal interface material to reduce the junction temperature.
-
The MSMLJ85A has built-in ESD protection, but it's still recommended to follow proper ESD handling and storage procedures to prevent damage. A human body model (HBM) of 2kV and a machine model (MM) of 200V are recommended for ESD protection.
-
Yes, the MSMLJ85A is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive-grade devices. However, it's essential to follow proper design and testing guidelines to ensure the device meets the specific application requirements.
-
To troubleshoot issues with the MSMLJ85A, start by reviewing the datasheet and application notes to ensure proper usage and configuration. Check for proper power supply, signal integrity, and thermal design. Use oscilloscopes and logic analyzers to debug the circuit, and consider using Microchip's development boards and evaluation tools to isolate the issue.