Part Details for MSMLJ85A/TR by Microchip Technology Inc
Results Overview of MSMLJ85A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ85A/TR Information
MSMLJ85A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ85A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6013
|
Newark | Tvs 85V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ85A/TR RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.3200 | Buy Now |
DISTI #
MSMLJ85A/TRMS-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3200 | Buy Now |
DISTI #
MSMLJ85A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 8.5V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMLJ85A/TR) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.0520 / $2.4120 | Buy Now |
DISTI #
494-MSMLJ85A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 85V 5% 3000W uni RoHS: Not Compliant | 0 |
|
$2.3200 | Order Now |
DISTI #
MSMLJ85A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
810 Alternates Available |
|
$2.1100 / $2.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 810 Factory Stock |
|
$2.4700 / $3.6000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 138 Package Multiple: 1 | 0 |
|
$2.2500 / $2.7700 | Buy Now |
DISTI #
MSMLJ85A/TR
|
Avnet Silica | Diode TVS Single UniDir 85V 3KW 2Pin DO214AB (Alt: MSMLJ85A/TR) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 810 Factory Stock |
|
$2.4700 / $3.6000 | Buy Now |
Part Details for MSMLJ85A/TR
MSMLJ85A/TR CAD Models
MSMLJ85A/TR Part Data Attributes
|
MSMLJ85A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ85A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMLJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMLJ85A/TR
This table gives cross-reference parts and alternative options found for MSMLJ85A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ85A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMLJ85AE3/TR | Microchip Technology Inc | $2.7217 | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMLJ85A/TR vs MSMLJ85AE3/TR |
MSMLJ85A/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMLJ, 2 PIN | MSMLJ85A/TR vs MSMLJ85A/TR |