Part Details for MSMLJ75CA by Microchip Technology Inc
Results Overview of MSMLJ75CA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ75CA Information
MSMLJ75CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ75CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5987
|
Newark | Tvs 75V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ75CA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.2800 | Buy Now |
DISTI #
1086-9101-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
MSMLJ75CA
|
Avnet Americas | Diode TVS Single Bi-Dir 7.5V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ75CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9950 / $2.3450 | Buy Now |
DISTI #
494-MSMLJ75CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 75V 5% 3000W bi RoHS: Not Compliant | 0 |
|
$2.2800 / $2.4500 | Order Now |
DISTI #
V37:1799_09117908
|
Arrow Electronics | Diode TVS Single Bi-Dir 75V 3KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1831 | Americas - 487 |
|
$2.0430 | Buy Now |
DISTI #
MSMLJ75CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
1104 Alternates Available |
|
$2.0700 / $2.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1104 Factory Stock |
|
$2.4000 / $3.5000 | Buy Now |
DISTI #
67021856
|
Verical | Diode TVS Single Bi-Dir 75V 3KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1831 | Americas - 487 |
|
$2.0430 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 142 Package Multiple: 1 | 0 |
|
$2.1900 / $2.6900 | Buy Now |
DISTI #
MSMLJ75CA
|
Avnet Silica | Diode TVS Single BiDir 75V 3KW 2Pin DO214AB (Alt: MSMLJ75CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MSMLJ75CA
MSMLJ75CA CAD Models
MSMLJ75CA Part Data Attributes
|
MSMLJ75CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ75CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
MSMLJ75CA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MSMLJ75CA is -40°C to +125°C, although it can withstand storage temperatures from -55°C to +150°C.
-
The MSMLJ75CA has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
The maximum allowed voltage for the MSMLJ75CA is 75V, but it's recommended to operate within the specified voltage range of 50V to 75V for optimal performance and reliability.
-
Yes, the MSMLJ75CA is suitable for high-frequency applications up to 1 GHz, but it's essential to consider the device's parasitic capacitance and inductance when designing the circuit.
-
To ensure the reliability of the MSMLJ75CA in a high-reliability application, follow proper design and manufacturing guidelines, such as using a robust PCB design, selecting high-quality components, and performing thorough testing and validation.