Part Details for MSMLJ5.0CA by Microchip Technology Inc
Results Overview of MSMLJ5.0CA by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ5.0CA Information
MSMLJ5.0CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5912
|
Newark | Tvs 5V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ5.0CA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $2.6800 | Buy Now |
DISTI #
1086-9057-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6800 | Buy Now |
DISTI #
MSMLJ5.0CA
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ5.0CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3484 / $2.7604 | Buy Now |
DISTI #
494-MSMLJ5.0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 5V 5% 3000W bi RoHS: Not Compliant | 0 |
|
$2.6800 | Order Now |
DISTI #
V36:1790_09117456
|
Arrow Electronics | Diode TVS Single Bi-Dir 5V 3KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2408 | Americas - 23 |
|
$2.6310 / $2.6720 | Buy Now |
DISTI #
MSMLJ5.0CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$2.4300 / $2.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $4.1200 | Buy Now |
DISTI #
87812832
|
Verical | Diode TVS Single Bi-Dir 5V 3KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2408 | Americas - 23 |
|
$2.6310 / $2.6720 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 121 Package Multiple: 1 | 0 |
|
$2.5100 / $3.0300 | Buy Now |
DISTI #
MSMLJ5.0CA
|
Avnet Silica | Diode TVS Single BiDir 5V 3KW 2Pin DO214AB (Alt: MSMLJ5.0CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MSMLJ5.0CA
MSMLJ5.0CA CAD Models
MSMLJ5.0CA Part Data Attributes
|
MSMLJ5.0CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ5.0CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMLJ5.0CA
This table gives cross-reference parts and alternative options found for MSMLJ5.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ5.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMLJ5.0CAE3 | Microchip Technology Inc | $2.6559 | Trans Voltage Suppressor Diode, 3000W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | MSMLJ5.0CA vs MSMLJ5.0CAE3 |