Part Details for MSMLJ33CAE3/TR by Microchip Technology Inc
Results Overview of MSMLJ33CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ33CAE3/TR Information
MSMLJ33CAE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ33CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5867
|
Newark | Tvs 33V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ33CAE3/TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.2400 | Buy Now |
DISTI #
MSMLJ33CAE3/TRMS-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AB Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2400 | Buy Now |
DISTI #
MSMLJ33CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 33V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMLJ33CAE3/TR) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.8500 / $3.3500 | Buy Now |
DISTI #
494-MSMLJ33CAE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 33V 5% 3000W bi RoHS: Compliant | 0 |
|
$3.2400 | Order Now |
DISTI #
MSMLJ33CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
1300 Alternates Available |
|
$2.9300 / $3.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1300 Factory Stock |
|
$3.4300 / $5.0000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes ESD Suppressors / TVS Diodes Min Qty: 750 Package Multiple: 750 |
750 null |
|
$2.8800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.0500 / $3.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1300 Factory Stock |
|
$3.4300 / $5.0000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 1500 |
|
$4.4300 / $4.8000 | Buy Now |
Part Details for MSMLJ33CAE3/TR
MSMLJ33CAE3/TR CAD Models
MSMLJ33CAE3/TR Part Data Attributes
|
MSMLJ33CAE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ33CAE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
MSMLJ33CAE3/TR Frequently Asked Questions (FAQ)
-
Microchip recommends a thermal pad layout with a minimum of 2 oz copper thickness, and a thermal via array with a minimum of 10 vias under the package to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design and layout guidelines, and to consider derating the device's power dissipation according to the ambient temperature.
-
Microchip recommends soldering the MSMLJ33CAE3/TR using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds.
-
Yes, the MSMLJ33CAE3/TR is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and soldering techniques to ensure the device remains securely attached to the PCB.
-
To prevent electrostatic discharge (ESD) damage, it's recommended to handle the device with ESD-protective equipment, such as wrist straps and mats, and to follow proper ESD-handling procedures during assembly and testing.