Part Details for MSMLJ22A by Microchip Technology Inc
Results Overview of MSMLJ22A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ22A Information
MSMLJ22A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5820
|
Newark | Tvs 22V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ22A RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $2.8000 | Buy Now |
DISTI #
1086-9011-ND
|
DigiKey | TVS DIODE 22VWM 35.5VC DO214AB Min Qty: 300 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8000 | Buy Now |
DISTI #
MSMLJ22A
|
Avnet Americas | Diode TVS Single Uni-Dir 22V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ22A) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4624 / $2.8944 | Buy Now |
DISTI #
494-MSMLJ22A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 22V 5% 3000W uni RoHS: Not Compliant | 0 |
|
$2.8000 / $3.0200 | Order Now |
DISTI #
VBF:5286_09117419
|
Arrow Electronics | Diode TVS Single Uni-Dir 22V 3KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2312 | Americas - 772 |
|
$2.7700 | Buy Now |
DISTI #
MSMLJ22A
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$2.5500 / $3.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $4.3200 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 115 Package Multiple: 1 | 0 |
|
$2.6300 / $3.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9600 / $4.3200 | Buy Now |
Part Details for MSMLJ22A
MSMLJ22A CAD Models
MSMLJ22A Part Data Attributes
|
MSMLJ22A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ22A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 26.9 V | |
Breakdown Voltage-Min | 24.4 V | |
Breakdown Voltage-Nom | 25.65 V | |
Clamping Voltage-Max | 35.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
MSMLJ22A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MSMLJ22A is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure proper biasing, follow the recommended voltage and current ratings specified in the datasheet. Typically, a 5V supply voltage and a 10mA to 20mA current limit are recommended. Additionally, ensure the input and output pins are properly terminated to prevent signal reflections and noise.
-
The MSMLJ22A is designed to operate up to 100 MHz, but the actual frequency of operation may vary depending on the specific application, PCB layout, and signal quality. It's recommended to consult the datasheet and application notes for more information on frequency limitations.
-
While the MSMLJ22A is a high-performance device, it's essential to evaluate its suitability for high-reliability or high-temperature applications. Microchip Technology Inc provides additional resources, such as application notes and reliability reports, to help engineers assess the device's performance in these environments.
-
To troubleshoot common issues, refer to the datasheet and application notes for guidance on signal integrity, PCB layout, and component selection. Additionally, consult online forums, technical support resources, and Microchip's documentation for troubleshooting tips and best practices.