Part Details for MSMLJ18CA by Microchip Technology Inc
Results Overview of MSMLJ18CA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ18CA Information
MSMLJ18CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ18CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5808
|
Newark | Tvs 18V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ18CA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.2800 | Buy Now |
DISTI #
1086-9005-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
MSMLJ18CA
|
Avnet Americas | Diode TVS Single Bi-Dir 18V 3KW 2-Pin DO-214AB - Bulk (Alt: MSMLJ18CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9950 / $2.3450 | Buy Now |
DISTI #
494-MSMLJ18CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 18V 5% 3000W bi RoHS: Not Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
MSMLJ18CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
991 Alternates Available |
|
$2.0600 / $2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 991 Factory Stock |
|
$2.4000 / $3.5000 | Buy Now |
DISTI #
MSMLJ18CA
|
IBS Electronics | TVS 18V 5% 3000W BI SMLJ (DO-214AB) ROHS COMPLIANT: YES |MICROCHIP MSMLJ18CA Min Qty: 500 Package Multiple: 1 | 0 |
|
$2.8990 / $2.9510 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 142 Package Multiple: 1 | 0 |
|
$2.1900 / $2.6900 | Buy Now |
|
NexGen Digital | 331 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 991 Factory Stock |
|
$2.4000 / $3.5000 | Buy Now |
Part Details for MSMLJ18CA
MSMLJ18CA CAD Models
MSMLJ18CA Part Data Attributes
|
MSMLJ18CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ18CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 22.1 V | |
Breakdown Voltage-Min | 20 V | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |