Part Details for MSMLJ17CA/TR by Microchip Technology Inc
Results Overview of MSMLJ17CA/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ17CA/TR Information
MSMLJ17CA/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ17CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0383
|
Newark | Tvs 17V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ17CA/TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $4.3800 | Buy Now |
DISTI #
MSMLJ17CA/TRMS-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3800 | Buy Now |
DISTI #
MSMLJ17CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 3KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: MSMLJ17CA/TR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.9546 / $4.2250 | Buy Now |
DISTI #
494-MSMLJ17CA/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 17V 5% 3000W bi RoHS: Not Compliant | 0 |
|
$4.3800 | Order Now |
DISTI #
MSMLJ17CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$3.9800 / $4.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6400 / $6.7600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 73 Package Multiple: 1 | 0 |
|
$4.1200 / $4.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6400 / $6.7600 | Buy Now |
Part Details for MSMLJ17CA/TR
MSMLJ17CA/TR CAD Models
MSMLJ17CA/TR Part Data Attributes
|
MSMLJ17CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ17CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMLJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMLJ17CA/TR
This table gives cross-reference parts and alternative options found for MSMLJ17CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ17CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMLJ17CAE3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | MSMLJ17CA/TR vs MSMLJ17CAE3/TR |
MSMLJ17CA/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMLJ, 2 PIN | MSMLJ17CA/TR vs MSMLJ17CA/TR |