Part Details for MSMLJ10A/TR by Microchip Technology Inc
Results Overview of MSMLJ10A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLJ10A/TR Information
MSMLJ10A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLJ10A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5699
|
Newark | Tvs 10V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMLJ10A/TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $2.9600 | Buy Now |
DISTI #
MSMLJ10A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 3KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMLJ10A/TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.6676 / $2.8500 | Buy Now |
DISTI #
494-MSMLJ10A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 10V 5% 3000W uni RoHS: Not Compliant | 0 |
|
$2.9600 / $3.1900 | Order Now |
|
Future Electronics | 17V Clamp 176.4A Ipp Tvs Diode Surface Mount SMLJ (DO-214AB) RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 40 Weeks Container: Reel | 300Reel |
|
$2.9100 / $2.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $4.5600 | Buy Now |
|
Future Electronics | 17V Clamp 176.4A Ipp Tvs Diode Surface Mount SMLJ (DO-214AB) Min Qty: 300 Package Multiple: 300 |
300 null |
|
$2.9100 / $2.9900 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 109 Package Multiple: 1 | 0 |
|
$2.7800 / $3.3500 | Buy Now |
DISTI #
MSMLJ10A/TR
|
Avnet Silica | Diode TVS Single UniDir 10V 3KW 2Pin DO214AB (Alt: MSMLJ10A/TR) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1300 / $4.5600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$4.6000 / $4.9800 | Buy Now |
Part Details for MSMLJ10A/TR
MSMLJ10A/TR CAD Models
MSMLJ10A/TR Part Data Attributes
|
MSMLJ10A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMLJ10A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMLJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMLJ10A/TR
This table gives cross-reference parts and alternative options found for MSMLJ10A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMLJ10A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMLJ10AE3/TR | Microchip Technology Inc | $2.7217 | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMLJ10A/TR vs MSMLJ10AE3/TR |
MSMLJ10A/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMLJ, 2 PIN | MSMLJ10A/TR vs MSMLJ10A/TR |