Part Details for MSMLG12CAE3 by Microchip Technology Inc
Results Overview of MSMLG12CAE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMLG12CAE3 Information
MSMLG12CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMLG12CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5492
|
Newark | Tvs 12V 5% 3000W Bi Smlg (Do-215Ab) Rohs Compliant: Yes |Microchip MSMLG12CAE3 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 / $2.3500 | Buy Now |
DISTI #
1086-8782-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO215AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
MSMLG12CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 3KW 2-Pin DO-215AB - Bulk (Alt: MSMLG12CAE3) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1060 / $2.2500 | Buy Now |
DISTI #
494-MSMLG12CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 3000W bi RoHS: Compliant | 0 |
|
$2.3500 | Order Now |
DISTI #
MSMLG12CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMLG (DO-215AB), Projected EOL: 2049-02-05 COO: China |
0 Alternates Available |
|
$2.1300 / $2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $3.6000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 138 Package Multiple: 1 | 0 |
|
$2.2500 / $2.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4700 / $3.6000 | Buy Now |