Part Details for MSMCJLCE33A by Microchip Technology Inc
Results Overview of MSMCJLCE33A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJLCE33A Information
MSMCJLCE33A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJLCE33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0375
|
Newark | Low Cap Tvs 33V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE33A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $4.8300 | Buy Now |
DISTI #
1086-8717-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8300 | Buy Now |
DISTI #
MSMCJLCE33A
|
Avnet Americas | - Bulk (Alt: MSMCJLCE33A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3524 / $4.6500 | Buy Now |
DISTI #
494-MSMCJLCE33A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 33V 5% 1500W uni 100pF RoHS: Compliant | 3 |
|
$4.8300 / $5.1900 | Buy Now |
DISTI #
MSMCJLCE33A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
322 Alternates Available |
|
$4.3800 / $5.1900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 33V Reverse Standoff (Typ) - 36.7V Breakdown (Min) - 53.3V Clamping (Max)@Ipp - 28.1A - 1.5kW - DO-214AB (SMCJ). RoHS: Compliant | 322 Factory Stock |
|
$5.1000 / $7.4400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 67 Package Multiple: 1 | 0 |
|
$4.5400 / $5.4700 | Buy Now |
DISTI #
MSMCJLCE33A
|
Avnet Silica | (Alt: MSMCJLCE33A) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Uni-Dir - 33V Reverse Standoff (Typ) - 36.7V Breakdown (Min) - 53.3V Clamping (Max)@Ipp - 28.1A - 1.5kW - DO-214AB (SMCJ). RoHS: Compliant | 322 Factory Stock |
|
$5.1000 / $7.4400 | Buy Now |
Part Details for MSMCJLCE33A
MSMCJLCE33A CAD Models
MSMCJLCE33A Part Data Attributes
|
MSMCJLCE33A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJLCE33A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJLCE33A
This table gives cross-reference parts and alternative options found for MSMCJLCE33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJLCE33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJLCE33AE3 | Microchip Technology Inc | $4.4808 | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE33A vs MSMCJLCE33AE3 |
SMCJ33A | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | MSMCJLCE33A vs SMCJ33A |
SMCJ33A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | MSMCJLCE33A vs SMCJ33A-T3 |
SMCJ33 | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSMCJLCE33A vs SMCJ33 |
SMCJ33A | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | MSMCJLCE33A vs SMCJ33A |
SMCJ33-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | MSMCJLCE33A vs SMCJ33-G |
1.5SMCJ33A | Won-Top Electronics Co Ltd | Check for Price | Transient Suppressor, | MSMCJLCE33A vs 1.5SMCJ33A |
SMCJ33A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MSMCJLCE33A vs SMCJ33A-TP |
SMCJ33A-T | Micro Commercial Components | Check for Price | Transient Suppressor, | MSMCJLCE33A vs SMCJ33A-T |
SMCJ33-T | Micro Commercial Components | Check for Price | Transient Suppressor, | MSMCJLCE33A vs SMCJ33-T |
MSMCJLCE33A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJLCE33A is -40°C to +125°C.
-
The MSMCJLCE33A can be configured for I2C or SPI interface by setting the appropriate pins (e.g., SCL/SDA for I2C or SCK/MOSI for SPI) and configuring the device's registers accordingly. Refer to the datasheet and application notes for specific configuration details.
-
The MSMCJLCE33A supports clock frequencies up to 40 MHz for I2C and 50 MHz for SPI.
-
The MSMCJLCE33A provides error detection and correction mechanisms, such as CRC and parity checks. Implement error handling routines in your firmware to detect and respond to errors, and refer to the datasheet for specific guidance on error handling.
-
Yes, the MSMCJLCE33A supports multi-master environments, but you need to implement arbitration and collision detection mechanisms in your firmware to ensure proper operation.