Part Details for MSMCJLCE28A/TR by Microchip Technology Inc
Results Overview of MSMCJLCE28A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJLCE28A/TR Information
MSMCJLCE28A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJLCE28A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0373
|
Newark | Low Cap Tvs 28V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE28A/TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $5.9300 | Buy Now |
DISTI #
MSMCJLCE28A/TRMS-ND
|
DigiKey | TVS DIODE 28VWM 45.5VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9300 | Buy Now |
DISTI #
MSMCJLCE28A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMCJLCE28A/TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$5.3880 / $5.7536 | Buy Now |
DISTI #
494-MSMCJLCE28A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 28V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$5.9300 | Order Now |
DISTI #
MSMCJLCE28A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$5.3900 / $6.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2700 / $9.1400 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 54 Package Multiple: 1 | 0 |
|
$5.5700 / $6.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.2700 / $9.1400 | Buy Now |