Part Details for MSMCJLCE15A by Microchip Technology Inc
Results Overview of MSMCJLCE15A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJLCE15A Information
MSMCJLCE15A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJLCE15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0363
|
Newark | Low Cap Tvs 15V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE15A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $4.7300 | Buy Now |
DISTI #
1086-8693-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AB Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7300 / $5.0800 | Buy Now |
DISTI #
MSMCJLCE15A
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin DO-214AB - Bulk (Alt: MSMCJLCE15A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1496 / $4.8776 | Buy Now |
DISTI #
494-MSMCJLCE15A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 15V 5% 1500W uni 100pF RoHS: Not Compliant | 1963 |
|
$4.7300 / $5.0800 | Buy Now |
DISTI #
MSMCJLCE15A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$4.2800 / $5.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $7.2800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 68 Package Multiple: 1 | 0 |
|
$4.4400 / $5.3500 | Buy Now |
DISTI #
MSMCJLCE15A
|
Avnet Silica | Diode TVS Single UniDir 15V 15KW 2Pin DO214AB (Alt: MSMCJLCE15A) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMCJLCE15A
|
EBV Elektronik | Diode TVS Single UniDir 15V 15KW 2Pin DO214AB (Alt: MSMCJLCE15A) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9900 / $7.2800 | Buy Now |
Part Details for MSMCJLCE15A
MSMCJLCE15A CAD Models
MSMCJLCE15A Part Data Attributes
|
MSMCJLCE15A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJLCE15A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJLCE15A
This table gives cross-reference parts and alternative options found for MSMCJLCE15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJLCE15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJLCE15AE3 | Microchip Technology Inc | $5.6012 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE15A vs MSMCJLCE15AE3 |
SMCJ5639A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSMCJLCE15A vs SMCJ5639A/TR13 |
SMCJ16 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, | MSMCJLCE15A vs SMCJ16 |
SMCJ16A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MSMCJLCE15A vs SMCJ16A |
SMCJ16 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE15A vs SMCJ16 |
SMCJ16 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE15A vs SMCJ16 |
SMCJ16A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MSMCJLCE15A vs SMCJ16A-TP |
MXLSMCJLCE15AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE15A vs MXLSMCJLCE15AE3 |
SMCJ16-E3 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | MSMCJLCE15A vs SMCJ16-E3 |
SMCJ16A | Fairchild Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MSMCJLCE15A vs SMCJ16A |
MSMCJLCE15A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJLCE15A is -40°C to +125°C.
-
To ensure reliable data transmission, ensure proper signal termination, use a stable clock source, and follow the recommended PCB layout guidelines.
-
The MSMCJLCE15A supports data transfer rates up to 100 Mbps.
-
Yes, MSMCJLCE15A supports multi-master configuration, but it requires careful bus arbitration and collision detection to prevent data corruption.
-
To troubleshoot MSMCJLCE15A communication issues, use a logic analyzer or oscilloscope to monitor the bus signals, and verify the clock frequency, data transmission rate, and signal integrity.