Part Details for MSMCJLCE15A/TR by Microchip Technology Inc
Results Overview of MSMCJLCE15A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJLCE15A/TR Information
MSMCJLCE15A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJLCE15A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0364
|
Newark | Low Cap Tvs 15V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE15A/TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $5.1200 | Buy Now |
DISTI #
MSMCJLCE15A/TRMS-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1200 | Buy Now |
DISTI #
MSMCJLCE15A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 15V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMCJLCE15A/TR) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$4.6215 / $4.9375 | Buy Now |
DISTI #
494-MSMCJLCE15A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 15V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$5.1200 | Order Now |
DISTI #
MSMCJLCE15A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$4.6600 / $5.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4200 / $7.9000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 63 Package Multiple: 1 | 0 |
|
$4.8200 / $5.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4200 / $7.9000 | Buy Now |
Part Details for MSMCJLCE15A/TR
MSMCJLCE15A/TR CAD Models
MSMCJLCE15A/TR Part Data Attributes
|
MSMCJLCE15A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJLCE15A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJLCE15A/TR
This table gives cross-reference parts and alternative options found for MSMCJLCE15A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJLCE15A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJLCE15AE3 | Microchip Technology Inc | $5.6012 | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE15A/TR vs MSMCJLCE15AE3 |
SMCJ5639A/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSMCJLCE15A/TR vs SMCJ5639A/TR13 |
MSMCJLCE15A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE15A/TR vs MSMCJLCE15A |
SMCJ16 | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, | MSMCJLCE15A/TR vs SMCJ16 |
SMCJ16A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MSMCJLCE15A/TR vs SMCJ16A |
SMCJ16 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE15A/TR vs SMCJ16 |
SMCJ16 | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE15A/TR vs SMCJ16 |
SMCJ16A-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MSMCJLCE15A/TR vs SMCJ16A-TP |
MXLSMCJLCE15AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE15A/TR vs MXLSMCJLCE15AE3 |
SMCJ16-E3 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | MSMCJLCE15A/TR vs SMCJ16-E3 |
MSMCJLCE15A/TR Frequently Asked Questions (FAQ)
-
Microchip recommends following the PCB layout guidelines provided in the application note AN1229, which includes recommendations for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
It is essential to follow the power supply and decoupling guidelines provided in the datasheet. Ensure that the power supply voltage is within the recommended range, and decouple the device with a 0.1 μF ceramic capacitor and a 10 μF electrolytic capacitor, as close to the device as possible.
-
The MSMCJLCE15A/TR is rated for operation over the industrial temperature range of -40°C to +85°C. However, it's essential to ensure that the device is properly heat-sinked and that the thermal management guidelines are followed to prevent overheating.
-
Yes, the MSMCJLCE15A/TR is suitable for use in high-reliability and safety-critical applications. However, it's essential to follow the guidelines provided in the datasheet and application notes, and to perform thorough testing and validation to ensure the device meets the specific requirements of the application.
-
Microchip provides a range of resources to help troubleshoot issues with the MSMCJLCE15A/TR, including application notes, FAQs, and technical support. Start by reviewing the datasheet and application notes, and then contact Microchip's technical support team for further assistance.