Part Details for MSMCJLCE14A/TR by Microchip Technology Inc
Results Overview of MSMCJLCE14A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJLCE14A/TR Information
MSMCJLCE14A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJLCE14A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5090
|
Newark | Low Cap Tvs 14V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE14A/TR RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $3.7700 | Buy Now |
DISTI #
MSMCJLCE14A/TRMS-ND
|
DigiKey | TVS DIODE 14VWM 23.2VC DO214AB Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7700 | Buy Now |
DISTI #
MSMCJLCE14A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 14V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: MSMCJLCE14A/TR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$3.3060 / $3.8860 | Buy Now |
DISTI #
494-MSMCJLCE14A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 14V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$3.7700 | Order Now |
DISTI #
V72:2272_16251101
|
Arrow Electronics | TVS Diode Single Uni-Dir 14V 1.5KW 2-Pin SMC T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2316 Container: Cut Strips | Americas - 135 |
|
$2.5790 / $3.7300 | Buy Now |
DISTI #
MSMCJLCE14A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$3.4200 / $4.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $5.8000 | Buy Now |
DISTI #
71328963
|
Verical | TVS Diode Single Uni-Dir 14V 1.5KW 2-Pin SMC T/R RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2316 | Americas - 135 |
|
$2.5790 / $2.7550 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 86 Package Multiple: 1 | 0 |
|
$3.5400 / $4.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9800 / $5.8000 | Buy Now |
Part Details for MSMCJLCE14A/TR
MSMCJLCE14A/TR CAD Models
MSMCJLCE14A/TR Part Data Attributes
|
MSMCJLCE14A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJLCE14A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJLCE14A/TR
This table gives cross-reference parts and alternative options found for MSMCJLCE14A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJLCE14A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ14A | Bourns Inc | $0.2142 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSMCJLCE14A/TR vs SMCJ14A |
SMCJ14A-E3/57T | Vishay Intertechnologies | $0.4057 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | MSMCJLCE14A/TR vs SMCJ14A-E3/57T |
MSMCJLCE14AE3 | Microchip Technology Inc | $4.2614 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE14A/TR vs MSMCJLCE14AE3 |
MASMCJLCE14AE3 | Microchip Technology Inc | $8.7101 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJLCE14A/TR vs MASMCJLCE14AE3 |
SMCJ14A | onsemi | Check for Price | 1500 Watt Transient Voltage Suppressors, 3000-REEL | MSMCJLCE14A/TR vs SMCJ14A |
SMCJ14A-E3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | MSMCJLCE14A/TR vs SMCJ14A-E3/9AT |