Datasheets
MSMCJ75A/TR by:

Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Part Details for MSMCJ75A/TR by Microchip Technology Inc

Results Overview of MSMCJ75A/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MSMCJ75A/TR Information

MSMCJ75A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for MSMCJ75A/TR

Part # Distributor Description Stock Price Buy
DISTI # 34AJ5428
Newark Tvs 75V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ75A/TR RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.4900
$1.4900 Buy Now
DISTI # MSMCJ75A/TRMS-ND
DigiKey TVS DIODE 75VWM 121VC DO214AB Min Qty: 600 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 600 $1.5300
$1.5300 Buy Now
DISTI # MSMCJ75A/TR
Avnet Americas Diode TVS Single Uni-Dir 75V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MSMCJ75A/TR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 600 $1.4856
  • 610 $1.4620
  • 1,300 $1.4384
  • 3,000 $1.4148
  • 6,000 $1.3912
$1.3912 / $1.4856 Buy Now
DISTI # 494-MSMCJ75A/TR
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 75V 5% 1500W uni RoHS: Not Compliant 0
  • 600 $1.5300
$1.5300 Order Now
DISTI # MSMCJ75A/TR
Microchip Technology Inc Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 0

Alternates Available
  • 1 $1.6600
  • 100 $1.5300
  • 500 $1.4900
  • 1,000 $1.3900
$1.3900 / $1.6600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 150 $2.3600
  • 300 $1.7700
  • 450 $1.6500
  • 600 $1.6200
$1.6200 / $2.3600 Buy Now
NAC TVS RoHS: Compliant Min Qty: 211 Package Multiple: 1 0
  • 1 $1.8200
  • 100 $1.6400
  • 500 $1.5100
  • 1,000 $1.4700
$1.4700 / $1.8200 Buy Now
Master Electronics   RoHS: Compliant 0
  • 150 $2.3600
  • 300 $1.7700
  • 450 $1.6500
  • 600 $1.6200
$1.6200 / $2.3600 Buy Now

Part Details for MSMCJ75A/TR

MSMCJ75A/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSMCJ75A/TR Part Data Attributes

MSMCJ75A/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MSMCJ75A/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 1500W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, SMCJ, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 92.1 V
Breakdown Voltage-Min 83.3 V
Breakdown Voltage-Nom 87.7 V
Clamping Voltage-Max 121 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.56 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 75 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSMCJ75A/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSMCJ75A/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MSMCJ75A/TR would you like to use for your alert(s)?
  • Please alert me when MSMCJ75A/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSMCJ75A/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSMCJ75A/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSMCJ75A/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSMCJ75A/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSMCJ75A/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: