Part Details for MSMCJ5.0CAE3 by Microchip Technology Inc
Results Overview of MSMCJ5.0CAE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ5.0CAE3 Information
MSMCJ5.0CAE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ5.0CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5361
|
Newark | Tvs 5V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ5.0CAE3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
1086-8604-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AB Min Qty: 500 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
MSMCJ5.0CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ5.0CAE3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6848 / $1.8000 | Buy Now |
DISTI #
494-MSMCJ5.0CAE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 5V 5% 1500W bi RoHS: Compliant | 239 |
|
$1.8600 / $2.0200 | Buy Now |
DISTI #
E54:1762_04216162
|
Arrow Electronics | Diode TVS Single Bi-Dir 5V 1.5KW 2-Pin SMC Bag Min Qty: 13 Package Multiple: 1 Lead time: 40 Weeks | Europe - 13 |
|
$1.9815 | Buy Now |
DISTI #
MSMCJ5.0CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$1.7100 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Tvs 5V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ5.0CAE3 RoHS: Compliant | 0 |
|
$1.9800 / $2.8800 | Buy Now |
DISTI #
30319560
|
Verical | Diode TVS Single Bi-Dir 5V 1.5KW 2-Pin SMC Bag Min Qty: 13 Package Multiple: 13 | Americas - 13 |
|
$3.8849 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 173 Package Multiple: 1 | 0 |
|
$1.8000 / $2.2200 | Buy Now |
|
Master Electronics | Tvs 5V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ5.0CAE3 RoHS: Compliant | 0 |
|
$1.9800 / $2.8800 | Buy Now |
Part Details for MSMCJ5.0CAE3
MSMCJ5.0CAE3 CAD Models
MSMCJ5.0CAE3 Part Data Attributes
|
MSMCJ5.0CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ5.0CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJ5.0CAE3
This table gives cross-reference parts and alternative options found for MSMCJ5.0CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJ5.0CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJ5.0CA | Microchip Technology Inc | $2.5161 | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | MSMCJ5.0CAE3 vs MSMCJ5.0CA |
MSMCJ5.0CAE3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJ5.0CAE3 is -40°C to +125°C.
-
To ensure proper biasing, connect VDD to a stable 5V power supply, and VSS to ground. Also, ensure that the input voltage (VIN) is within the recommended range of 4.5V to 5.5V.
-
The MSMCJ5.0CAE3 can handle input frequencies up to 100 MHz.
-
To troubleshoot issues, check the power supply voltage, input signal integrity, and output loading. Also, verify that the device is properly biased and that the input frequency is within the recommended range.
-
Yes, the MSMCJ5.0CAE3 is suitable for high-reliability and aerospace applications due to its high-quality manufacturing process and rigorous testing procedures.