Part Details for MSMCJ5.0A by Microsemi Corporation
Results Overview of MSMCJ5.0A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ5.0A Information
MSMCJ5.0A by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MSMCJ5.0A
MSMCJ5.0A CAD Models
MSMCJ5.0A Part Data Attributes
|
MSMCJ5.0A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MSMCJ5.0A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJ5.0A
This table gives cross-reference parts and alternative options found for MSMCJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJ5.0ATR | Microsemi Corporation | Check for Price | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN | MSMCJ5.0A vs MSMCJ5.0ATR |
MSMCJ5.0A Frequently Asked Questions (FAQ)
-
Microsemi recommends a 4-layer PCB with a solid ground plane, and placing the MSMCJ5.0A near the center of the board to reduce EMI and noise. Additionally, using a decoupling capacitor (e.g., 100nF) between VCC and GND, and keeping the signal traces short and away from the edges of the board, can help minimize EMI and noise.
-
To ensure proper power and biasing, connect VCC to a stable 5V power supply, and connect VEE to a stable -5V power supply. Also, ensure that the input signals are within the recommended voltage range (0 to VCC) and that the output loads are within the recommended current range (up to 24mA).
-
The MSMCJ5.0A can operate up to 1.5 GHz, but the actual operating frequency may be limited by the specific application, PCB layout, and signal integrity. It's recommended to consult the datasheet and application notes for specific guidance on operating frequency and signal integrity.
-
The MSMCJ5.0A has a maximum junction temperature of 150°C. To ensure proper thermal management, use a heat sink or thermal pad on the package, and ensure good airflow around the device. Additionally, avoid overheating the device during soldering or rework operations.
-
Yes, the MSMCJ5.0A is sensitive to electrostatic discharge (ESD). To prevent ESD damage, handle the device with ESD-safe materials, use ESD-protective packaging, and follow proper ESD handling procedures during assembly and testing.