Part Details for MSMCJ48A by MDE Semiconductor Inc
Results Overview of MSMCJ48A by MDE Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ48A Information
MSMCJ48A by MDE Semiconductor Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3811-MSMCJ48ATR-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AB Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.1000 | Buy Now |
Part Details for MSMCJ48A
MSMCJ48A CAD Models
MSMCJ48A Part Data Attributes
MSMCJ48A Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJ48A is -40°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the datasheet. Additionally, use a solder with a melting point compatible with the device's lead finish, and avoid excessive heat or mechanical stress during the soldering process.
-
The maximum surge current rating for MSMCJ48A is 3000 A, as specified in the datasheet. However, it's crucial to note that the device's surge current rating may vary depending on the specific application and operating conditions.
-
While MSMCJ48A is primarily designed for low-frequency applications, it can be used in high-frequency applications with proper design considerations. However, the device's performance and parasitic characteristics may affect its suitability for high-frequency use. Consult with the manufacturer or a qualified engineer for specific guidance.
-
To ensure ESD protection for MSMCJ48A, follow proper handling and storage procedures, such as using ESD-safe materials, grounding yourself before handling the device, and avoiding direct contact with the device's pins. Additionally, consider implementing ESD protection circuits or devices in your design.