Part Details for MSMCJ45AE3/TR by Microchip Technology Inc
Results Overview of MSMCJ45AE3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ45AE3/TR Information
MSMCJ45AE3/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ45AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5344
|
Newark | Tvs 45V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ45AE3/TR RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
MSMCJ45AE3/TRMS-ND
|
DigiKey | TVS DIODE 45VWM 72.7VC DO214AB Min Qty: 600 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5300 | Buy Now |
DISTI #
MSMCJ45AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 45V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MSMCJ45AE3/TR) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.3806 / $1.4750 | Buy Now |
DISTI #
494-MSMCJ45AE3/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 45V 5% 1500W uni RoHS: Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
MSMCJ45AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$1.3900 / $1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.3600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 211 Package Multiple: 1 | 0 |
|
$1.4700 / $1.8200 | Buy Now |
DISTI #
MSMCJ45AE3/TR
|
Avnet Silica | Diode TVS Single UniDir 45V 15KW 2Pin DO214AB Bulk (Alt: MSMCJ45AE3/TR) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $2.3600 | Buy Now |
Part Details for MSMCJ45AE3/TR
MSMCJ45AE3/TR CAD Models
MSMCJ45AE3/TR Part Data Attributes
|
MSMCJ45AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ45AE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 55.3 V | |
Breakdown Voltage-Min | 50 V | |
Breakdown Voltage-Nom | 52.65 V | |
Clamping Voltage-Max | 72.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
MSMCJ45AE3/TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJ45AE3/TR is -40°C to +125°C.
-
To ensure reliable operation in high-vibration environments, it is recommended to follow proper PCB design and layout guidelines, use a secure mounting method, and consider using a vibration-dampening material or potting compound.
-
The maximum allowable current for the MSMCJ45AE3/TR is 1A per channel, with a total device current of 3A.
-
To handle ESD protection for the MSMCJ45AE3/TR, it is recommended to follow proper ESD handling procedures, use ESD-protective packaging and storage, and consider adding external ESD protection devices or circuits.
-
The recommended PCB layout and routing for the MSMCJ45AE3/TR involves keeping the signal traces short and direct, using a solid ground plane, and avoiding vias and sharp corners near the device.