Part Details for MSMCJ30AE3 by Microchip Technology Inc
Results Overview of MSMCJ30AE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ30AE3 Information
MSMCJ30AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ30AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5305
|
Newark | Tvs 30V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ30AE3 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
1086-8574-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3700 | Buy Now |
DISTI #
MSMCJ30AE3
|
Avnet Americas | - Bulk (Alt: MSMCJ30AE3) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2285 / $1.3125 | Buy Now |
DISTI #
494-MSMCJ30AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 30V 5% 1500W uni RoHS: Compliant | 0 |
|
$1.3700 / $1.4900 | Order Now |
DISTI #
MSMCJ30AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$1.2500 / $1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 238 Package Multiple: 1 | 0 |
|
$1.3100 / $1.6200 | Buy Now |
DISTI #
MSMCJ30AE3
|
Avnet Silica | (Alt: MSMCJ30AE3) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMCJ30AE3
|
EBV Elektronik | (Alt: MSMCJ30AE3) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |
Part Details for MSMCJ30AE3
MSMCJ30AE3 CAD Models
MSMCJ30AE3 Part Data Attributes
|
MSMCJ30AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ30AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
MSMCJ30AE3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJ30AE3 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure proper power supply, connect the VDD pin to a stable 3.3V power source, and the VSS pin to a reliable ground. Additionally, decouple the power supply with a 0.1uF capacitor to minimize noise and ensure stable operation.
-
The MSMCJ30AE3 supports clock frequencies up to 100 MHz. However, it's crucial to ensure that the clock signal is clean and stable to avoid data corruption and errors.
-
The MSMCJ30AE3 can be configured for either SPI or I2C interface by setting the appropriate pins and registers. For SPI, set the CS pin low and configure the SCK, MOSI, and MISO pins accordingly. For I2C, set the SCL and SDA pins as open-drain and configure the I2C address and registers as required.
-
The MSMCJ30AE3 has a minimum data retention period of 100 years at 25°C, as specified in the datasheet. However, this period may vary depending on factors such as temperature, voltage, and usage patterns.