Part Details for MSMCJ20CA by Microchip Technology Inc
Results Overview of MSMCJ20CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ20CA Information
MSMCJ20CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ20CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5277
|
Newark | Tvs 20V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ20CA RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 / $2.3900 | Buy Now |
DISTI #
1086-8555-ND
|
DigiKey | TVS DIODE 20VWM 32.4VC DO214AB Min Qty: 400 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3900 | Buy Now |
DISTI #
MSMCJ20CA
|
Avnet Americas | Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ20CA) RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0976 / $2.4656 | Buy Now |
DISTI #
494-MSMCJ20CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 20V 5% 1500W bi RoHS: Not Compliant | 177 |
|
$2.3900 / $2.5600 | Buy Now |
DISTI #
MSMCJ20CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$2.1600 / $2.5600 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 20V Reverse Standoff (Typ) - 22.2V Breakdown (Min) - 32.4V Clamping (Max)@Ipp - 46.3A - 1.5kW - DO-214AB (SMCJ). RoHS: Compliant |
459 Partner Stock |
|
$2.5700 / $3.9300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 135 Package Multiple: 1 | 0 |
|
$2.3000 / $2.8300 | Buy Now |
|
Master Electronics | TVS Diode - Bi-Dir - 20V Reverse Standoff (Typ) - 22.2V Breakdown (Min) - 32.4V Clamping (Max)@Ipp - 46.3A - 1.5kW - DO-214AB (SMCJ). RoHS: Compliant |
459 Partner Stock |
|
$2.5700 / $3.9300 | Buy Now |
Part Details for MSMCJ20CA
MSMCJ20CA CAD Models
MSMCJ20CA Part Data Attributes
|
MSMCJ20CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ20CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJ20CA
This table gives cross-reference parts and alternative options found for MSMCJ20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJ20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJ20CAE3 | Microchip Technology Inc | $1.7150 | Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | MSMCJ20CA vs MSMCJ20CAE3 |
MSMCJ20CA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJ20CA is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to +150°C.
-
To ensure reliable communication with the MSMCJ20CA, it's crucial to follow the recommended layout and routing guidelines for the PCB, use proper termination and impedance matching, and ensure that the clock signal is within the specified frequency range (10 kHz to 20 MHz). Additionally, using a suitable oscillator or clock source and implementing error detection and correction mechanisms can help improve communication reliability.
-
The MSMCJ20CA supports clock frequencies up to 20 MHz. However, it's essential to note that the device can operate at higher frequencies, but with reduced performance and increased power consumption. For optimal performance, it's recommended to operate the device within the specified clock frequency range.
-
Yes, the MSMCJ20CA is compatible with 3.3V systems. The device has a wide operating voltage range of 2.7V to 5.5V, making it suitable for use in 3.3V systems. However, it's essential to ensure that the voltage supply is within the specified range and that the device is properly decoupled to prevent noise and oscillations.
-
When powering up the MSMCJ20CA, it's essential to ensure that the power supply voltage (VCC) is stable and within the specified range before applying the clock signal. During power-down, it's recommended to remove the clock signal before reducing the power supply voltage to prevent unwanted device operation. A proper power-up and power-down sequence can help prevent device damage and ensure reliable operation.