Part Details for MSMCJ150CA by Microchip Technology Inc
Results Overview of MSMCJ150CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ150CA Information
MSMCJ150CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ150CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5240
|
Newark | Tvs 150V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ150CA RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
1086-8527-ND
|
DigiKey | TVS DIODE 150VWM 243VC DO214AB Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4900 | Buy Now |
DISTI #
MSMCJ150CA
|
Avnet Americas | Diode TVS Single Bi-Dir 150V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ150CA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3338 / $1.4250 | Buy Now |
DISTI #
494-MSMCJ150CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 150V 5% 1500W bi RoHS: Not Compliant | 0 |
|
$1.4900 | Order Now |
DISTI #
MSMCJ150CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
85 Alternates Available |
|
$1.3500 / $1.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 85 Factory Stock |
|
$1.5600 / $2.5080 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 219 Package Multiple: 1 | 0 |
|
$1.4200 / $1.7500 | Buy Now |
DISTI #
MSMCJ150CA
|
Avnet Silica | Diode TVS Single BiDir 150V 15KW 2Pin DO214AB Bulk (Alt: MSMCJ150CA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 85 Factory Stock |
|
$1.5600 / $2.5080 | Buy Now |
Part Details for MSMCJ150CA
MSMCJ150CA CAD Models
MSMCJ150CA Part Data Attributes
|
MSMCJ150CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ150CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 185 V | |
Breakdown Voltage-Min | 167 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |