Part Details for MSMCJ12A by Microchip Technology Inc
Results Overview of MSMCJ12A by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ12A Information
MSMCJ12A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5199
|
Newark | Tvs 12V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ12A RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
1086-8509-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3700 | Buy Now |
DISTI #
MSMCJ12A
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ12A) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2285 / $1.3125 | Buy Now |
DISTI #
494-MSMCJ12A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 1500W uni RoHS: Not Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
MSMCJ12A
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
189 Alternates Available |
|
$1.2500 / $1.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 189 Factory Stock |
|
$1.4400 / $2.1000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 238 Package Multiple: 1 | 0 |
|
$1.3100 / $1.6200 | Buy Now |
DISTI #
MSMCJ12A
|
Avnet Silica | Diode TVS Single UniDir 12V 15KW 2Pin DO214AB Bulk (Alt: MSMCJ12A) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMCJ12A
|
EBV Elektronik | Diode TVS Single UniDir 12V 15KW 2Pin DO214AB Bulk (Alt: MSMCJ12A) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 189 Factory Stock |
|
$1.4400 / $2.1000 | Buy Now |
Part Details for MSMCJ12A
MSMCJ12A CAD Models
MSMCJ12A Part Data Attributes
|
MSMCJ12A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ12A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
MSMCJ12A Frequently Asked Questions (FAQ)
-
Microchip recommends a 4-layer PCB with a solid ground plane, and to keep the high-frequency signals away from the edges of the board. Additionally, use a common mode choke and a shielded cable to connect the MSMCJ12A to the antenna.
-
Optimization depends on the specific application. However, in general, it's recommended to adjust the bias voltage, current, and impedance matching to achieve the best performance. Consult the application notes and Microchip's support team for guidance.
-
The MSMCJ12A is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
-
Yes, but impedance matching is crucial. The MSMCJ12A is designed for 50 ohm systems, but it can be used in non-50 ohm systems with proper impedance matching. Consult the application notes and Microchip's support team for guidance on impedance matching.
-
The typical current consumption of the MSMCJ12A is around 30-40 mA, depending on the operating frequency and bias voltage. Consult the datasheet for specific current consumption specifications.