Part Details for MSMCJ12A/TR by Microchip Technology Inc
Results Overview of MSMCJ12A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ12A/TR Information
MSMCJ12A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ12A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5200
|
Newark | Tvs 12V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ12A/TR RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
MSMCJ12A/TRMS-ND
|
DigiKey | TVS DIODE 12VWM 19.9VC DO214AB Min Qty: 600 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5300 | Buy Now |
DISTI #
MSMCJ12A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 12V 1.5KW 2-Pin DO-214AB Bulk - Tape and Reel (Alt: MSMCJ12A/TR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.3912 / $1.4856 | Buy Now |
DISTI #
494-MSMCJ12A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 1500W uni RoHS: Not Compliant | 0 |
|
$1.5300 | Order Now |
DISTI #
MSMCJ12A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$1.3900 / $1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.3600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 211 Package Multiple: 1 | 0 |
|
$1.4700 / $1.8200 | Buy Now |
DISTI #
MSMCJ12A/TR
|
Avnet Silica | Diode TVS Single UniDir 12V 15KW 2Pin DO214AB Bulk (Alt: MSMCJ12A/TR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMCJ12A/TR
|
EBV Elektronik | Diode TVS Single UniDir 12V 15KW 2Pin DO214AB Bulk (Alt: MSMCJ12A/TR) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $2.3600 | Buy Now |
Part Details for MSMCJ12A/TR
MSMCJ12A/TR CAD Models
MSMCJ12A/TR Part Data Attributes
|
MSMCJ12A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ12A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJ12A/TR
This table gives cross-reference parts and alternative options found for MSMCJ12A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJ12A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ12A/TR13 | YAGEO Corporation | $0.2522 | Trans Voltage Suppressor Diode, | MSMCJ12A/TR vs SMCJ12A/TR13 |
SMCJ12AE3/TR13 | Microchip Technology Inc | $0.7050 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJ12A/TR vs SMCJ12AE3/TR13 |
MXLSMCJ12AE3/TR | Microchip Technology Inc | $11.3552 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJ12A/TR vs MXLSMCJ12AE3/TR |
MXSMCG12A/TR | Microchip Technology Inc | $19.1941 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | MSMCJ12A/TR vs MXSMCG12A/TR |
MASMCJ12AE3/TR | Microchip Technology Inc | $5.8190 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJ12A/TR vs MASMCJ12AE3/TR |
MASMCJ12A | Microchip Technology Inc | $6.2132 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJ12A/TR vs MASMCJ12A |
MASMCJ12AE3 | Microchip Technology Inc | $6.2732 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJ12A/TR vs MASMCJ12AE3 |
MASMCJ12A/TR | Microchip Technology Inc | $6.3996 | Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | MSMCJ12A/TR vs MASMCJ12A/TR |
SMCJ12A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | MSMCJ12A/TR vs SMCJ12A/TR7 |
MSMCJ12A/TR Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJ12A/TR is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure proper power supply, connect the VCC pin to a stable 1.8V to 5.5V power source, and the GND pin to a reliable ground connection. Additionally, decouple the power supply with a 0.1uF capacitor to minimize noise and voltage fluctuations.
-
The MSMCJ12A/TR supports a maximum data transfer rate of 100 Mbps, making it suitable for high-speed applications such as audio and video transmission.
-
Yes, the MSMCJ12A/TR is compatible with 3.3V systems. However, ensure that the input signals are within the recommended voltage range (Vih = 2.0V, Vil = 0.8V) to maintain reliable operation.
-
To prevent electrostatic discharge (ESD) damage, handle the MSMCJ12A/TR with an anti-static wrist strap or mat, and ensure that the device is properly grounded during assembly and testing. Additionally, consider adding ESD protection diodes or resistors in the circuit design.