Part Details for MSMCJ110CA by Microchip Technology Inc
Results Overview of MSMCJ110CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJ110CA Information
MSMCJ110CA by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJ110CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5195
|
Newark | Tvs 110V 5% 1500W Bi Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJ110CA RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
1086-8499-ND
|
DigiKey | TVS DIODE 110VWM 177VC DO214AB Min Qty: 600 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4800 | Buy Now |
DISTI #
MSMCJ110CA
|
Avnet Americas | Diode TVS Single Bi-Dir 110V 1.5KW 2-Pin DO-214AB Bulk - Bulk (Alt: MSMCJ110CA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2882 / $1.5142 | Buy Now |
DISTI #
494-MSMCJ110CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 110V 5% 1500W bi RoHS: Not Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
MSMCJ110CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
272 Alternates Available |
|
$1.3400 / $1.5900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 110V Reverse Standoff (Typ) - 122V Breakdown (Min) - 177V Clamping (Max)@Ipp - 8.4A - 1.5kW - DO-214AB (SMCJ). RoHS: Compliant | 272 Factory Stock |
|
$1.5500 / $2.2600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 221 Package Multiple: 1 | 0 |
|
$1.4100 / $1.7400 | Buy Now |
|
Master Electronics | TVS Diode - Bi-Dir - 110V Reverse Standoff (Typ) - 122V Breakdown (Min) - 177V Clamping (Max)@Ipp - 8.4A - 1.5kW - DO-214AB (SMCJ). RoHS: Compliant | 272 Factory Stock |
|
$1.5500 / $2.2600 | Buy Now |
Part Details for MSMCJ110CA
MSMCJ110CA CAD Models
MSMCJ110CA Part Data Attributes
|
MSMCJ110CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJ110CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMCJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 135 V | |
Breakdown Voltage-Min | 122 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 110 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJ110CA
This table gives cross-reference parts and alternative options found for MSMCJ110CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJ110CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSMCJ110CAE3 | Microchip Technology Inc | $1.7150 | Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | MSMCJ110CA vs MSMCJ110CAE3 |
MSMCJ110CA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJ110CA is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range.
-
To ensure proper power supply, connect the VCC pin to a stable 1.8V to 5.5V power source, and the GND pin to a reliable ground connection. Additionally, decouple the power supply with a 0.1uF capacitor to minimize noise and ensure stable operation.
-
The MSMCJ110CA has a maximum data transfer rate of 100 Mbps, making it suitable for high-speed applications. However, the actual data transfer rate may vary depending on the system design, clock frequency, and other factors.
-
Yes, the MSMCJ110CA is compatible with 3.3V systems. The device's input and output logic levels are compatible with 3.3V CMOS logic, making it suitable for use in 3.3V systems.
-
The MSMCJ110CA has an internal POR and BOD circuitry. To handle these features, ensure that the power supply ramps up slowly (typically <10ms) to avoid false POR triggers. Also, use an external brown-out detection circuit or a voltage supervisor IC to detect and respond to brown-out conditions.